74LVC2Gxx Dual Gate Logic

Diodes Incorporated's 74LVC2Gxx dual gate logic products are available in smaller, lighter, and thinner package sizes

Image of Diodes Incorporated's 74LVC2Gxx Dual Gate LogicDiodes Incorporated's 74LVC2Gxx dual gates are now available in DFN1210, DFN1410, and DFN2010 packages. These LVC logic products are industry standard, direct replacements, but with more choices for potential applications. This LVC family operates over a supply voltage range of 1.65 V to 5.5 V. The 74LVC2Gxx family has a 24 mA drive for the most demanding logic applications and the Ioff feature allows for power-down isolation.

Features Applications
  • Industry standard
  • Direct replacements
  • More choices now available
  • Voltage level shifting
  • General purpose logic
  • Power down signal isolation

74LVC2Gxx Dual Gate Logic ICs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de entradasAvailable QuantityPreçoVer detalhes
IC GATE NAND 2CH 2-INP DFN1210-874LVC2G00RA3-7IC GATE NAND 2CH 2-INP DFN1210-825333 - Immediate$0.14Ver detalhes
IC GATE NOR 2CH 2-INP DFN1210-874LVC2G02RA3-7IC GATE NOR 2CH 2-INP DFN1210-821635 - Immediate
45000 - Factory Stock
$0.14Ver detalhes
IC GATE AND 2CH 2-INP DFN1210-874LVC2G08RA3-7IC GATE AND 2CH 2-INP DFN1210-823673 - Immediate$0.14Ver detalhes
IC GATE OR 2CH 2-INP DFN1210-874LVC2G32RA3-7IC GATE OR 2CH 2-INP DFN1210-829056 - Immediate
30000 - Factory Stock
$0.14Ver detalhes
IC BUFF 1.65V X2-DFN1210-874LVC2G125RA3-7IC BUFF 1.65V X2-DFN1210-814889 - Immediate
85000 - Factory Stock
$0.16Ver detalhes
IC GATE NAND 2CH 2-INP DFN2010-874LVC2G00HD4-7IC GATE NAND 2CH 2-INP DFN2010-82500 - Immediate$0.16Ver detalhes
IC GATE NOR 2CH 2-INP DFN2010-874LVC2G02HD4-7IC GATE NOR 2CH 2-INP DFN2010-827229 - Immediate
85000 - Factory Stock
$0.16Ver detalhes
IC GATE AND 2CH 2-INP DFN2010-874LVC2G08HD4-7IC GATE AND 2CH 2-INP DFN2010-8211518 - Immediate$0.18Ver detalhes
IC GATE OR 2CH 2-INP DFN2010-874LVC2G32HD4-7IC GATE OR 2CH 2-INP DFN2010-821896 - Immediate
35000 - Factory Stock
$0.16Ver detalhes
IC BUFF 1.65V X2-DFN2010-874LVC2G125HD4-7IC BUFF 1.65V X2-DFN2010-814990 - Immediate$0.17Ver detalhes
IC BUFF 1.65V X2-DFN2010-874LVC2G126HD4-7IC BUFF 1.65V X2-DFN2010-814275 - Immediate$0.17Ver detalhes
IC GATE XOR 2CH 2-INP DFN1410-874LVC2G86HK3-7IC GATE XOR 2CH 2-INP DFN1410-824657 - Immediate$0.16Ver detalhes
IC GATE NAND 2CH 2-INP DFN1410-874LVC2G00HK3-7IC GATE NAND 2CH 2-INP DFN1410-824550 - Immediate$0.17Ver detalhes
Published: 2016-09-14