74LVC1G3157 SPDT Analog Switch

Diodes features the 74LVC1G3157 single-pole, double-throw analog switch used for routing analog or digital signals

Image of Diodes' 74LVC1G3157 SPDT Analog SwitchDiodes' 74LVC1G3157 is a single-pole, double-throw analog switch which is designed for operation with a power supply range of 1.65 V to 5.5 V. The bidirectional switch can handle signal amplitudes between VCC and ground. The OFF state impedance of the switch is typically 50 MΩ while the ON state is typically 6 Ω. Parts are well suited for routing analog or digital signals in battery-driven, handheld applications such as cell phones, tablets, E-readers, games, cameras, music players, wearables, netbooks, and notebooks. The select pin includes a small amount of input hysteresis making it less susceptible to problems from slow rising or falling signals. The X2-DFN1410-6 at 1.4 mm x 1.00 mm x 0.4 mm is useful in the smaller size end-equipment. The SOT363 is available for applications where the larger lead pitch and ease of soldering may be required.

Image of Diodes' 74LVC1G3157 SPDT Analog Switch

Features and Benefits
  • Low ON-state resistance
    • 6 Ω with VCC = 4.5 V
    • 6.5 Ω with VCC = 3.3 V
    • 7.5 Ω with VCC = 2.7 V
  • Low OFF-state leakage
    • 50 nA typical at 25ºC
    • 1 μA maximum at 85ºC
  • Schmitt Trigger on control pin
    • Rejects noisy signals
    • Tolerant of slow rise/fall times
    • Hysteresis typically 250 mV
  • Break before make switching
    • Maintains isolation of input signals
    • Glitch-free behavior
Applications
  • Wide array of products such as:
    • Tablets, E-readers, wearables
    • Cell phones, personal navigation / GPS
    • MP3 players, cameras, video recorders
    • Computer peripherals, hard drives, CD/DVD ROMs
    • TV, DVD, DVR, set top boxes
    • PCs, networking, notebooks, netbooks, PDAs
  • Multiplexing of analog signals
  • Multiplexing of digital signals

IC Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SWITCH SPDT X 1 10OHM 6DFN74LVC1G3157FZ4-7IC SWITCH SPDT X 1 10OHM 6DFN0 - Immediate$0.15Ver detalhes
IC SWITCH SPDT X 1 10OHM SOT36374LVC1G3157DW-7IC SWITCH SPDT X 1 10OHM SOT3630 - Immediate$0.10Ver detalhes
Published: 2016-05-19