NetFPGA SUME Board

Digilent's NetFPGA SUME board features one of the largest and most complex FPGA’s ever produced

Image of Digilent's NetFPGA SUMEDigilent's NetFPGA-SUME board is the ideal platform for high-performance and high-density networking design. A collaborative effort between Digilent, the University of Cambridge, Stanford University, the NetFPGA-SUME has everything you need to conduct cutting edge research and development of state-of-the-art networking systems.

The NetFPGA-SUME is an amazingly advanced board that features one of the largest and most complex FPGA’s ever produced, Xilinx Virtex-7 690T FFG1761-3. Four SFP+ 10 Gb/s ports, five independent high-speed memory banks built from both 500 MHzQDRII+ and 1866MT/s DDR3 SoDIMM devices, and an eight-lane third generation PCIe offer incredible throughput and can sustain a large number of high-speed data streams to the FPGA fabric and memory devices. This board easily supports simultaneous wire-speed processing on the four 10 Gb/s Ethernet ports, and it can manipulate and process data on-board, or stream it over the 8x Gen.3 PCIe interface and the expansion interfaces.


Features
  • Four SFP+ interface (4 RocketIO GTH transceivers) supporting 10 Gbps
  • PCI-E Gen3 x8 (8 Gbps/lane)
  • QTH connector (8 RocketIO GTH transceivers)
  • Two SATA-III ports
  • One HPC FMC connector (10 RocketIO GTH transceivers)
  • Three x36 72 Mb QDR II SRAM (CY7C25652KV18-500BZC)
  • Two 4 GB DDR3 SODIMM (MT8KTF51264Hz-1G9E1)
  • MicroUSB connector for JTAG programming and debugging (shared with UART interface)
  • Two 512 Mb micron StrataFlash (PC28F512G18A)
  • Xilinx CPLD XC2C512 for FPGA configuration
  • User LEDs and push buttons
Specifications
  • 108,300 logic slices, each with four 6-input LUTs and 8 flip-flops
  • 52,920 Kb of fast block RAM
  • 3 PCI Express® Gen3
  • 3,600 DSP slices
  • 30 GTH transceivers (13.1 Gb/s max rate)

NetFPGA SUME Board

ImagemNúmero de peça do fabricanteDescriçãoPlataformaConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
BOARD NETFPGA-SUME410-301BOARD NETFPGA-SUMENetFPGA-SUME Virtex-7 FPGAPlacas, cabosXC7V690T0 - Immediate$6,995.00Ver detalhes
Published: 2015-04-06