MCC USB-1608GX/MCC USB-1608GX-2AO High-Speed Multifunction USB DAQ Devices
Digilent's 16-bit multifunction DAQ devices are ideal for general-purpose data acquisition applications
Digilent's measurement computing USB-1608GX and USB-1608GX-2AO are USB-based, high-speed, multifunction DAQ devices. Each device offers 16 SE/8 DIFF analog inputs, eight digital I/O channels, two counter inputs, and one timer output. The USB-1608GX-2AO features two 16-bit analog output channels with DAC rates up to 500 kS/s. These devices are USB-powered and require no external power.
These devices provide 16-bit analog inputs that are software-selectable as eight DIFF or 16 SE inputs. They also support input ranges of ±10 V, ±5 V, ±2 V, and ±1 V that are software-selectable per channel. Both devices feature a maximum 500 kS/s sample rate.
The USB-1608GX-2AO has two 16-bit analog outputs that can be updated at a rate of 250 kS/s per channel, one output can be updated at a rate of 500 kS/s. The output range is fixed at ±10 V.
USB-1608G series devices have an external digital trigger input. The trigger mode is software-selectable for edge- or level-sensitive modes. Users can configure edge-sensitive mode for either rising or falling edge. In level-sensitive mode, the trigger can be configured for either high or low level. The default setting at power-up is edge sensitive, rising edge.
Eight bidirectional digital I/O lines are individually configurable for input or output. The DIO terminals can detect the state of any TTL-level input. Users can configure for pull-up (+5 V) or pull-down (0 V) with an onboard jumper.
Two 32-bit event counters are provided to count TTL pulses. The counters accept inputs of up to 20 MHz.
A PWM timer output generates a pulse output with a programmable frequency in the range of 0.0149 Hz to 32 MHz. The timer output parameters are software selectable.
Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 16 SE/8 DIFF analog inputs
- 16-bit resolution
- 500 kS/s sample rate
- ±10 V, ±5 V, ±2 V, ±1 V input ranges
- Two analog outputs (USB-1608GX-2AO only)
- Eight digital I/Os
- Two counter inputs
- One timer output
- No external power required, USB cable is included
MCC USB-1608GX/MCC USB-1608GX-2AO USB DAQ Devices
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6069-410-014 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | 48 - Immediate | $989.00 | Ver detalhes |