Analog Discovery Studio (ADS) Max

The Digilent ADS Max provides a comprehensive lab solution for hands-on learning

Image of Digilent Analog Discovery Studio (ADS) Max The Digilent ADS Max is a versatile electronics laboratory designed to bridge the gap between theory and practice for students and electrical engineers. Equipped with 14 built-in instruments, the ADS Max supports a wide range of experiments, from circuit design to signal analysis. Its compact and portable design makes it ideal for classrooms, laboratories, and remote learning environments. The ADS Max seamlessly integrates with NI LabVIEW, offering an intuitive interface for real-time data visualization and analysis, fostering a deeper understanding of electrical engineering principles.

The ADS Max provides the tools necessary for effective learning regardless of whether the user is an undergraduate student seeking practical experience or an educator looking to enhance their lab activities. With its comprehensive features, this multi-instrument lab solution is designed to empower the next generation of innovative engineers.

Features

  • 14 built-in instruments, including oscilloscope, waveform generator, logic analyzer, spectrum analyzer, digital multimeter (DMM), power supplies, and protocol analyzer
  • Seamless integration with NI LabVIEW for intuitive control and data acquisition
  • Portable and compact design for easy setup and use in various environments
  • Real-time data visualization and analysis
  • Removable Canvas boards tailored for specific curriculum needs
Applications
  • Circuit design and analysis
  • Signal processing and analysis
  • Embedded systems coursework
  • Filter design and analysis
  • Hands-on electronics experimentation

Analog Discovery Studio Max

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ANALOG DISCOVERY STUDIO MAX410-435ANALOG DISCOVERY STUDIO MAX54 - Immediate$2,100.00Ver detalhes
ADS MAX CABLES AND PROBES240-153ADS MAX CABLES AND PROBES29 - Immediate$350.00Ver detalhes
ADS MAX POWER CORD - US310-021-1ADS MAX POWER CORD - US16 - Immediate$15.00Ver detalhes
ADS MAX POWER CORD - EUROPE310-021-2ADS MAX POWER CORD - EUROPE10 - Immediate$11.00Ver detalhes
ADS MAX POWER CORD - UK310-021-3ADS MAX POWER CORD - UK9 - Immediate$15.00Ver detalhes
Published: 2025-06-02