Analog Discovery Pro 2440/Pro2450 Mixed Signal Oscilloscope

Digilent Analog Discovery Pro 2440/Analog Discovery Pro 2450 feature 16 independent digital I/O and seamless integration with the WaveForms software

Image of Digilent Analog Discovery Pro 2440 and Pro2450 Digilent Analog Discovery Pro 2440 and Analog Discovery Pro 2450 deliver serious measurements for engineers. Designed for test engineers who need flexibility without sacrificing precision, these USB multi-instruments combine advanced mixed-signal capabilities with intuitive software integration. Users can choose between four analog channels of either 100 MHz bandwidth at 12-bit resolution (ADP2440) or 200 MHz bandwidth at 8-bit resolution (ADP2450) with both featuring 16 independent digital I/O and seamless integration with the WaveForms software. Engineered for modern workflows, the Analog Discovery Pro 2440 and 2450 series offer USB 3.2 connectivity, deep buffer memory with segmentation, and cross-triggering between instruments.

Features
  • Analog waveform outputs
  • Oscilloscope
  • 14-bit arbitrary waveform generator
  • 16 independent digital I/O
  • Complex triggering
  • Power supply
  • WaveForms ready to use software
Applications
  • Waveform generators
  • Voltmeters
  • Data loggers
  • Logic analyzers
  • Pattern generators
  • Spectrum analyzers
  • Network analyzers
  • Impedance analyzers
  • Protocol analyzers
  • Up to 15 applications

Analog Discovery Pro 2440 and Pro2450

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
ANALOG DISCOVERY PRO 2450
410-436ANALOG DISCOVERY PRO 24508 - Immediate$2,499.00Ver detalhes
Novos produtos
ANALOG DISCOVERY PRO 2440
410-436-1ANALOG DISCOVERY PRO 244010 - Immediate$1,999.00Ver detalhes

Accessory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
KIT CABLE FLYWIRE 2X10 ADP24
310-147KIT CABLE FLYWIRE 2X10 ADP240 - Immediate$10.00Ver detalhes
Published: 2026-03-16