XU-A11/XU-Z11 XBee® XStick®

Digi's easy-to-use USB to WPAN adapters are for ZigBee® and 802.15.4 quick network applications

Image of Digi's XStick®Digi’s XBee XStick is an easy-to-use USB to Digi XBee wireless personal area network (WPAN) adapter that provides local connectivity to wireless networks. Two versions are available including the XU-Z11 (Zigbee) and the XU-A11 (802.15.4). The XStick is plugged into the USB port of a computer or laptop for instant access to a Digi XBee network.

The XU-Z11 is compatible with Digi XBee or Digi XBee-Pro® Zigbee devices for self-healing, self-configuring Zigbee mesh network. The XU-A11 uses the fast 802.15.4 protocol for point-to-point, point-to-multipoint and peer-to-peer networks. The Zigbee version has an indoor range up to 66 ft/20 m, and the 802.15.4 version has an indoor range of 49 ft/15 m.

Features

  • 5 V from USB port
  • Serial interface data-rate: 1200 bps to 115.2 Kbps
  • Receiver sensitivity: -90 dBm
  • Transmit current: 51 mA to 64 mA
  • Receive current: 47 mA to 64 mA
  • 2.4 GHz industrial, scientific, and medical (ISM)
  • Network topologies: Zigbee mesh, point-to-point, point-to-multipoint, and peer-to-peer
  • Sixteen channels
  • Sixteen addressing options
  • FCC part 15.247 (USA): MCQ-XSTICK2/MCQ-STICK1

XU-A11 XBee® XStick®

ImagemNúmero de peça do fabricanteDescriçãoModulação ou protocoloFrequênciaAplicaçõesAvailable QuantityPreçoVer detalhes
X-STICK 2.4GHZ USB TO XBEEXU-A11X-STICK 2.4GHZ USB TO XBEE802.15.42,4GHz a 2,4835GHzRede0 - ImmediateSee Page for PricingVer detalhes

XU-Z11 XBee® XStick®

ImagemNúmero de peça do fabricanteDescriçãoModulação ou protocoloFrequênciaAplicaçõesAvailable QuantityPreçoVer detalhes
XSTICK USBXU-Z11XSTICK USBDSSS2,4GHzISM0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-11-01