Digi 6-Port Multi Programmers for Xbee® Devices

Digi's multi programmers allow a user to program up to 6 Xbee devices on the same programmer

Image of Digi's 6-Port Multi Programmers for Xbee Devices Digi's XBee Multi Programmer is a combination of hardware and software that enables users to program multiple Digi radio frequency (RF) devices simultaneously. It provides a fast and easy way to prepare devices for distribution or large network deployment. It is an enclosed hardware component that allows users to program up to six RF devices at a time thanks to its six external XBee sockets. When used in conjunction with the multi Programmer application, the host machine will communicate with the boards and allows users to easily set up and execute programming sessions. If programming more than six devices at a time, multiple Multi Programmers can be run simultaneously to speed up the process.

To accommodate multiple Digi XBee form-factors, the device contains an interchangeable header board. The header board variants accommodate through-hole, surface-mount, and micro-mount Digi XBee form factors. The header boards can be purchased separately and can be interchanged depending on the form-factor of the module that is being programmed. Alternately, to expedite the programming of multiple devices in more than one form factor, users can purchase Digi XBee Multi Programmer devices in each of the form factors needed, and, therefore, avoid the need to swap out the header boards.

Features
  • Programs up to six Digi XBee modules simultaneously
  • Multiple Digi XBee Multi Programmers can be connected to the PC to increase the number of modules programmed at one time
  • All Digi XBee form factors are supported with interchangeable header boards
  • Operators can export programming session logs or save them in a database
  • Automatic application updates keep the software up-to-date with the latest software version

Applications

  • Batch programming for large deployments

Digi 6-Port Multi Programmers for XBee® Devices

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XBEE MULTI PROGRAMMER, MICROXBEE-MP-MCROXBEE MULTI PROGRAMMER, MICRO0 - ImmediateSee Page for PricingVer detalhes
XBEE MULTI PROGRAMMER, SMTXBEE-MP-SMTXBEE MULTI PROGRAMMER, SMT0 - Immediate$566.50Ver detalhes
XBEE MULTI PROGRAMMER, THXBEE-MP-THXBEE MULTI PROGRAMMER, TH12 - Immediate$566.50Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
REPLACEMENT MICRO PCB SOCKETXBEE-MP-MCRO-PCBREPLACEMENT MICRO PCB SOCKET0 - Immediate$141.63Ver detalhes
REPLACEMENT SMT PCB SOCKETXBEE-MP-SMT-PCBREPLACEMENT SMT PCB SOCKET0 - Immediate$141.63Ver detalhes
REPLACEMENT TH PCB SOCKETXBEE-MP-TH-PCBREPLACEMENT TH PCB SOCKET0 - Immediate$141.63Ver detalhes

RF Transceiver Modules

ImagemNúmero de peça do fabricanteDescriçãoProtocoloFrequênciaTaxa de dadosAvailable QuantityPreçoVer detalhes
RF TXRX MOD WIFI TH SMDXB2B-WFPS-001RF TXRX MOD WIFI TH SMD802.11b/g/n2,4GHz72Mbps12 - Immediate$45.60Ver detalhes
RF TXRX MOD WIFI THTHROUGH HOLEXB2B-WFPT-001RF TXRX MOD WIFI THTHROUGH HOLE802.11b/g/n2,4GHz72Mbps526 - Immediate$45.60Ver detalhes
RF TXRX MOD WIFI WIRE ANTENNA THXB2B-WFWT-001RF TXRX MOD WIFI WIRE ANTENNA TH802.11b/g/n2,4GHz72Mbps1225 - Immediate$45.60Ver detalhes
RF TXRX MOD WIFIU.FL THXB2B-WFUT-001RF TXRX MOD WIFIU.FL TH802.11b/g/n2,4GHz72Mbps916 - Immediate$45.60Ver detalhes
RF TXRX MODULE WIFI U.FL SMDXB2B-WFUS-001RF TXRX MODULE WIFI U.FL SMD802.11b/g/n2,4GHz72Mbps65 - Immediate$45.60Ver detalhes
RF TXRX MOD WIFIRPSMA THXB2B-WFST-001RF TXRX MOD WIFIRPSMA TH802.11b/g/n2,4GHz72Mbps1002 - Immediate$45.60Ver detalhes
RF TXRX MODULE WIFI SMDXB2B-WFRS-001RF TXRX MODULE WIFI SMD802.11b/g/n2,4GHz72Mbps0 - Immediate$45.60Ver detalhes
RF TXRX MOD ISM<1GHZSMDXBP9XT-DMRS-001RF TXRX MOD ISM<1GHZSMD-902MHz a 928MHz125kbps0 - ImmediateSee Page for PricingVer detalhes
RF TXRX MOD ISM<1GHZU.FL SMDXBP9XT-DMUS-001RF TXRX MOD ISM<1GHZU.FL SMD-902MHz a 928MHz125kbps0 - Immediate$112.59Ver detalhes
RF TXRX MOD ISM<1GHZSMDXBP9XT-DPRS-001RF TXRX MOD ISM<1GHZSMD-902MHz a 928MHz125kbps0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-07-09