ConnectCore® MP1 CC-WST-DW7A-NM/CC-ST-DW7A-ZM System on Modules
Digi modules offer highly integrated and secure connected SoM solutions
Digi ConnectCore MP1 modules deliver highly integrated and secure connected system on module (SoM) solutions. The Digi SMTplus® surface-mount form factor provides simplified design integration, efficiency, and reliability. Built on the STM32MP13 and STM32MP15 microprocessors, Digi ConnectCore MP1 modules are the intelligent communication engine for today’s secure connected devices with pre-certified dual-band Wi-Fi® 5 (802.11a/b/g/n/ac), Bluetooth® 5.2, and Gigabit Ethernet connectivity. The scalable Digi ConnectCore MP1 module family provides ideal options for headless gateway products with rich connectivity requirements and display devices with advanced HMIs powered by a 3D graphics processing unit (GPU) and camera support.
The intelligent, wireless, and secure embedded SoM family is based on the STM32MP1 MPU with turnkey Linux support in the Digi SMTplus standard form factor. MP1 SoMs are designed for industrial and medical use with high levels of security, reliability, performance, and 10+ years of longevity.
Embedded device security is provided by Digi TrustFence® with a fully integrated device-security framework simplifying the process of securing connected devices. Digi ConnectCore Cloud Services, Digi ConnectCore Security Services, and Expert Support supply additional capabilities for development, deployment, and maintenance.
The Digi ConnectCore MP157 Development Kit is a connected development kit with remote capabilities. Built on the STM32MP15 microprocessor, the module is the intelligent communication engine for secure connected devices. The integrated 3D graphics processing unit (GPU) and display interface options make it the ideal platform for advanced human-machine interface (HMI) development. It also seamlessly integrates Gigabit Ethernet and pre-certified dual-band Wi-Fi 5 (802.11a/b/g/n/ac) with Bluetooth 5.2 connectivity. Digi ConnectCore MP157 is designed for industrial and medical use with high levels of security, reliability, performance, and 10+ years of longevity. The Digi SMTplus surface-mount form factor provides simplified design integration, flexibility, and efficiency. Digi ConnectCore SoM solutions provide built-in security with Digi TrustFence, a fully integrated device-security framework, simplifying the process of securing connected devices.
- Industrial-grade, scalable, embedded SoM platform
- Pre-certified dual-band Wi-Fi 5 (802.11ac) and Bluetooth 5.2
- Power management with hardware and software support
- Digi SMTplus form factor (29 mm x 29 mm) for ultimate reliability
- High level of pin-compatibility with ConnectCore 6UL SoMs
- Seamless cellular modem and Digi XBee® integration
- Digi ConnectCore Cloud Services remote monitoring, device management, and IoT application enablement
- Digi Embedded Yocto Linux support
- Turnkey development services available from Digi WDS
- 3D GPU, rich display, and camera capabilities
- Built-in Digi TrustFence device security, identity, and privacy
ConnectCore® MP1 CC-WST-DW7A-NM/CC-ST-DW7A-ZM System on Modules
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC-WST-DW7A-NM | CC-WST-DW7A-NM | 50 - Immediate | $122.68 | Ver detalhes |
![]() | ![]() | CC-ST-DW7A-ZM | CC-ST-DW7A-ZM | 5 - Immediate | $100.89 | Ver detalhes |
![]() | ![]() | CC-WMP157-KIT | CONNECTCORE MP157 DEVELOPMENTKIT | 15 - Immediate | $99.00 | Ver detalhes |