Connect® EZ04-WS00 4-Port PoE Serial Server with Wi-Fi®

Digi PoE serial servers provide secure, reliable connectivity with encryption and flexible deployment

Image of Digi Connect® EZ04-WS00 4-Port PoE Serial Server with Wi-Fi® The Digi Connect EZ 4 WS is a secure, reliable, IEC 60601-1 compliant connectivity solution for medical environments. It ensures seamless integration with hospital electronic health record (EHR) systems while offering advanced encryption, remote device management, and multiple connectivity options, including dual Ethernet ports and serial-to-IP functionality. It provides enhanced security, flexible deployment, and longevity through an updated hardware platform. It addresses interoperability, compliance, and security challenges, making it a future-proof choice for hospital IT departments and system integrators. Supporting diverse medical equipment, the EZ04-WS00 ensures efficient, secure data transmission in patient environments, successfully meeting safety requirements.

Features
  • Enhanced 4-port serial-to-network connectivity
  • Power over Ethernet (PoE): can be powered through an Ethernet cable
  • Flexible and secure Digi RealPort technology
  • RealPort with encryption available for security
  • Complies with safety requirements of IEC 60601 3rd Edition regarding use for device connectivity in proximity to patients
  • Digi accelerated Linux (DAL)
  • Easy setup and mass configuration with Digi Navigator™, Digi Remote Manager®, or Digi On-Prem Manager
  • 1-year Digi LifeCycle Assurance with 24x7 expert support and device management
Applications
  • Medical

Connect® EZ04-WS00 4-Port PoE Serial Server with Wi-Fi®

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
WS SERIAL SERVER 4PORT POE WIFI
EZ04-WS00WS SERIAL SERVER 4PORT POE WIFI2 - Immediate$1,330.00Ver detalhes
Published: 2025-10-24