SmartBond™ DA14583 IoT Sensor Development Kit

Accelerate IoT development with Renesas' low power 12-DOF wireless sensor module

Image of Renesas DA14583 IoT Sensor Development KitThe SmartBond IoT sensor development kit from Renesas makes developing motion and environmental sensing applications easy. Merging cutting-edge Bluetooth smart hardware, sensors, and sensor fusion software, it enables the world’s lowest power 12 degrees-of-freedom (DOF) wireless sensor module. Highly integrated, it cuts system size and cost and includes all essential hardware and software to speed creation of advanced IoT devices.

This complete development platform helps the user to create environmental and/or motion sensing modules for wearable computing, immersive gaming, augmented reality, 3D indoor mapping / navigation, and weather stations. Developed by Renesas on the basis of Bosch Sensortec sensors, it combines Bluetooth wireless communications and an ARM® Cortex®-M0 processor with an accelerometer, gyroscope, magnetometer, and environmental sensors. All these features on a board measuring just 16 mm x 15 mm.

Video: SmartBond™ DA14583 IoT Sensor Development Kit video

Product Brief: SmartBond™ DA14583 IoT Sensor Development Kit PDF

White Paper: Wearable Miniaturization White Paper

Benefits
  • Lowest power consumption for a 12-DOF wireless sensor
  • Faster time-to-market
  • Reduced development effort and resources
  • Ideal for resource-constrained applications
  • Smaller-sized end products
Applications
  • Wearables
  • Immersive gaming
  • Augmented reality
  • 3D indoor mapping / navigation
  • Weather stations
  • Other IoT sensor-based applications

DA14583 IoT Sensor Development Kit

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
DEV KIT IOT SENSOR DA14583DA14583IOTSENSKTDEV KIT IOT SENSOR DA145832,4GHzPlacas, cabos-0 - ImmediateSee Page for PricingVer detalhes
DONGLE IOT SENSOR DA14583DA14583IOTSENSDNGLDONGLE IOT SENSOR DA145832,4GHzPlacas-0 - Immediate$48.18Ver detalhes
Published: 2016-03-22