587 Series Addressable RGB LEDs

Dialight LEDs are available in multiple package sizes with single- or dual-wire configurations

Image of Dialight 587 Series Addressable RGB LEDs with Integrated ICsDialight 587 series addressable RGB LEDs are designed for advanced lighting control and dynamic visual effects. Featuring built-in integrated circuits (ICs), each LED can be independently programmed to display a wide range of colors, brightness levels, and patterns, making them ideal for applications that demand flexibility, precision, and visual impact.

Available in popular package sizes, including 1616, 2020, 3228, 3535, 4020 side-view, 5050, and right-angle, the 587 series provides both single-wire and dual-wire data options. Single-wire versions offer simple control with minimal wiring, while dual-wire options deliver faster data transmission and better synchronization for longer serial connections. With driving currents ranging from 5 mA to 20 mA and 120° viewing angles, these LEDs offer consistent optical performance in compact form factors.

The 587 series is suited for a wide range of industries, from consumer electronics to industrial automation, EV charging equipment, robotics, and entertainment systems. By reducing external component requirements, these LEDs simplify circuit design, shrink module sizes, and lower overall design costs. These addressable RGB LEDs give engineers the freedom to create stunning, customizable lighting effects while ensuring reliability and efficiency.

Features
  • Built-in IC for independent LED programmability
  • Available in multiple package sizes: 1616, 2020, 3228, 3535, 4020 side-view, 5050, and right angle
  • Single-wire and dual-wire data options
  • Supports pulse-width modulation (PWM) full-color mixing
  • Driving currents: 5 mA to 20 mA depending on package
  • Compact SMD footprints with 120° viewing angle
  • Fewer external components required, simplifying PCB design
  • Long-life, low-power operation
  • Clear epoxy or silicone lenses for uniform color distribution
Applications
  • Wearable devices
  • EV charging stations
  • Consumer and household electronics
  • Gaming machines and entertainment systems
  • Audio and video equipment
  • Robotics and automation equipment
  • Medical devices
  • LED backlighting and edge lighting
  • Digital signage and displays
  • LED strips and decorative lighting

587 Series RGB LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMD LED 1616 W/ 6 PINS, ADDRESSA587-1016-247FSMD LED 1616 W/ 6 PINS, ADDRESSA5975 - Immediate
54000 - Factory Stock
$0.77Ver detalhes
SMD LED RIGHT ANGLE 3.2X1.0X1.5M587-1034-147FSMD LED RIGHT ANGLE 3.2X1.0X1.5M2348 - Immediate$0.77Ver detalhes
SMD LED 2020 W/ 4 PINS, ADDRESSA587-1024-147FSMD LED 2020 W/ 4 PINS, ADDRESSA45 - Immediate$0.85Ver detalhes
587 SMD LED 3228 PKG W/6 PINS, A587-2086-247F587 SMD LED 3228 PKG W/6 PINS, A3374 - Immediate
20000 - Factory Stock
$0.75Ver detalhes
587 SMD LED 2020 PKG W/6 PINS, A587-1026-237F587 SMD LED 2020 PKG W/6 PINS, A1990 - Immediate$0.82Ver detalhes
587 SMD LED 4020 SIDE VIEW W/4 P587-1064-137F587 SMD LED 4020 SIDE VIEW W/4 P3104 - Immediate$0.82Ver detalhes
SMD LED 5050 W/ 6 PINS, ADDRESSA587-2056-247FSMD LED 5050 W/ 6 PINS, ADDRESSA2200 - Immediate
71000 - Factory Stock
$0.92Ver detalhes
587 SMD LED 5050 PKG W/4 PINS, A587-2054-127F587 SMD LED 5050 PKG W/4 PINS, A2583 - Immediate
38000 - Factory Stock
$0.75Ver detalhes
SMD LED 5050 W/ 6 PINS, ADDRESSA587-2056-147FSMD LED 5050 W/ 6 PINS, ADDRESSA3076 - Immediate
97000 - Factory Stock
$0.85Ver detalhes
587 SMD LED 3535 PKG W/4 PINS, A587-2074-137F587 SMD LED 3535 PKG W/4 PINS, A8840 - Immediate
71500 - Factory Stock
$0.82Ver detalhes
Published: 2025-09-18