RP2350 Development Board - Beetle Series

DFRobot Beetle series mini development boards are compact in size (25 mm x 20.5 mm, roughly the size of a coin) and highly integrated in design

Image of DFRobot RP2350 Development Board - Beetle SeriesThe DFRobot Beetle RP2350 wearable embedded development board is a high-performance mini development board based on the Raspberry Pi RP2350 microcontroller. It is specifically designed for embedded development, IoT (Internet of Things) devices, and wearable applications.

The unique dual-core, dual-architecture design of the Beetle RP2350 (supporting either the Arm® Cortex®-M33 or Hazard3 RISC-V core) provides developers with flexible performance configuration options. With its compact size (25 mm x 20.5 mm, the approximate size of a coin) and highly integrated design, it becomes an ideal choice for embedded applications and wearable devices that have strict requirements for space and portability.

Features
  • High-performance Raspberry Pi RP2350 chip
    • Dual-core and dual-architecture design, with the option of Arm Cortex-M33 or Hazard3 RISC-V core
    • Main frequency of 150 MHz
    • 520 KB of RAM and 2 MB of Flash
  • Single-sided layout, half-hole process, applicable for surface mount production
  • Highly integrated and ultra-small size
    • Size: 25 mm x 20.5 mm
    • Integrated lithium battery charging management and battery voltage monitoring
    • 11 accessible IOs
  • Supports programming in C/C++ and MicroPython
Applications
  • Wearable health monitoring devices
  • IoT micro sensor node
  • Smart sports equipment modules
  • Portable environmental monitors
  • Smart toy control core
  • Smart pet wearable devices
  • Art installation interactive modules

RP2350 Development Board - Beetle Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
BEETLE RP2350 MINI EVAL BRD
DFR1188BEETLE RP2350 MINI EVAL BRD109 - Immediate$4.90Ver detalhes
Published: 2025-09-17