VFD-EL Series Micro AC Drives
Delta IA’s VFD-EL drives with built-in EMI filters reduce electromagnetic interference and comply with EN61800-3 standards
Delta IA’s VFD-EL series multi-function micro AC drives with built-in EMI filters and RFI switches feature easy DC bus sharing for side-by-side installation, high-precision current detection, overload protection, and a built-in keypad.
The built-in EMI filter reduces electromagnetic interferences and complies with EN61800-3 standards. The convenient RFI switch allows the “Y” capacitor to be removed when used with IT mains supplies.
Multiple VFD-EL drives can be connected in parallel to share the regenerative braking energy; this prevents overvoltage and stabilizes the DC bus voltage. (Not available for 115 V models.)
The VFD-EL series has complete protection functions for high precision current detection, full overload protection, overvoltage/overcurrent stall prevention, short-circuit protection, reset after fault, speed search function, and motor overheat protection by PTC.
- Standard Modbus protocol via RS-485
- Built-in EMI filter (230 V 1-phase and 460 V 3-phase)
- Compact design
- Optional Fieldbus modules
- RFI switch for IT mains
- Easy DC bus sharing
- Conveyor and transportation machinery
- Food processing
- Machine tool/metal processing machinery
- Woodworking machinery
- Fan/pump equipment
- Paper/textile machines
VFD-EL Series Micro AC Drives
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VFD002EL11A | VFD-EL, 1/4HP 115V, MICRO DRIVE | 1 - Immediate | $240.80 | Ver detalhes |
![]() | ![]() | VFD002EL21A | VFD-EL, 1/4HP 230V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD002EL23A | VFD-EL, 1/4HP 230V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD004EL11A | VFD-EL, 1/2HP 115V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD004EL21A | VFD-EL, 1/2HP 230V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD004EL23A | VFD-EL, 1/2HP 230V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD004EL43A | VFD-EL, 1/2HP 480V, MICRO DRIVE | 2 - Immediate | $302.40 | Ver detalhes |
![]() | ![]() | VFD007EL11A | VFD-EL, 1HP 115V, MICRO DRIVE | 0 - Immediate | $222.35 | Ver detalhes |
![]() | ![]() | VFD007EL21A | VFD-EL, 1HP 230V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD007EL23A | VFD-EL, 1HP 230V, MICRO DRIVE | 1 - Immediate | $253.60 | Ver detalhes |
![]() | ![]() | VFD015EL21A | VFD-EL, 2HP 230V, MICRO DRIVE | 103 - Immediate | $320.80 | Ver detalhes |
![]() | ![]() | VFD015EL23A | VFD-EL, 2HP 230V, MICRO DRIVE | 10 - Immediate | $292.00 | Ver detalhes |
![]() | ![]() | VFD015EL43A | VFD-EL, 2HP 480V, MICRO DRIVE | 0 - Immediate | $281.66 | Ver detalhes |
![]() | ![]() | VFD022EL21A | VFD-EL, 3HP 230V, MICRO DRIVE | 0 - Immediate | $316.44 | Ver detalhes |
![]() | ![]() | VFD022EL23A | VFD-EL, 3HP 230V, MICRO DRIVE | 1 - Immediate | $402.40 | Ver detalhes |
![]() | ![]() | VFD022EL43A | VFD-EL, 3HP 460V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD037EL23A | VFD-EL, 5HP 230V, MICRO DRIVE | 1 - Immediate | $456.00 | Ver detalhes |
![]() | ![]() | VFD037EL43A | VFD-EL, 5HP 460V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VFD007EL43A | VFD-EL, 1HP 480V, MICRO DRIVE | 0 - Immediate | See Page for Pricing | Ver detalhes |