Q54SH Series 600 W to 1300 W Quarter Brick DC/DC Converters
Delta Electronics' Q54SH series are high-efficiency 40 to 60 Vin quarter brick DC/DC modules
Delta Electronics' Q54SH series family of high-efficiency quarter-brick modules for datacenter, high-end server, and networking applications. It provides high power from 600 W up to 1300 W with an input voltage range of 40 V to 60 V, and output voltage of 11.8 V. Careful electrical and mechanical designs bring very high efficiency (up to 97.8%) and excellent thermal performance of the Q54SH series in the industry-standard footprint (2.30" x 1.45" x 0.59").
With a PMBus interface, the Q54SH series can remotely control or monitor the power module's status. The Q54SH series can also achieve a fast load transient response. It provides an excellent option for customer designs.
For applications requiring higher power consumption, the Q54SH series can be connected in parallel directly for higher power without an external OR-ing FET.
- High efficiency (up to 97.8%)
- No minimum load requirement
- PMbus communication
- Active droop performance
- Parallel operation with direct output connection
- 707 VDC isolation voltage
Q54SH Series 600 W to 1300 W Quarter Brick DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Tensão - Isolação | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q54SH12050NNDH | DC DC CONVERTER 11.8V 602W | 602 W | 707 V | Furo passante | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | Q54SH12060NRAH | DC DC CONVERTER 11.8V 708W | 708 W | 707 V | Furo passante | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | Q54SH12068NNDH | DC DC CONVERTER 11.8V 802W | 802 W | 707 V | Furo passante | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | Q54SH12084NNDH | DC DC CONVERTER 11.8V 1001W | 1001 W | 707 V | Furo passante | 0 - Immediate | See Page for Pricing | Ver detalhes |