PMR Series Panel-Mount Power Supplies

Delta offers its PMR series panel-mount power supplies, featuring a built-in active PFC circuit providing high power factor values and a full corrosion resistant aluminum casing

Image of Delta’s PMR series panel mount power suppliesDelta's PMR panel-mount power supply series offers nominal output voltage of 4.2 V and 5 V, with a wide operating temperature range of -20°C to 70°C, and can withstand shock and vibration according to IEC 60068-2. This product comes with a universal AC input voltage range of 88 VAC to 264 VAC. At only 30 mm height and encased in a full corrosion resistant aluminum casing, the PMR series is made for installation in narrow space while its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission according to IEC/EN 61000-3-2.

Features and Benefits
  • Universal AC input voltage range
  • Full corrosion resistant aluminum casing
  • Built-in active PFC and conforms to harmonic current
  • IEC/EN 61000-3-2, Class A and Class D
  • Low profile design for 1U installation
  • Built-in DC OK relay contact and redundancy operation (PMR-4V320WDBA and PMR-4V320WDCA)
Applications
  • IT
  • Industry
  • LEDs
  • General

5 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 320WPMR-5V320WCAAAC/DC CONVERTER 5V 320W0 - Immediate
276 - Factory Stock
$125.23Ver detalhes
AC/DC CONVERTER 5V 320WPMR-5V320WDAAAC/DC CONVERTER 5V 320W0 - Immediate$116.52Ver detalhes
AC/DC CONVERTER 5V 320WPMR-5V320WDBAAC/DC CONVERTER 5V 320W0 - Immediate$116.52Ver detalhes

4.2 V AC-DC Power Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 4.2V 320WPMR-4V320WCAAAC/DC CONVERTER 4.2V 320W0 - Immediate$116.52Ver detalhes
AC/DC CONVERTER 4.2V 320WPMR-4V320WDAAAC/DC CONVERTER 4.2V 320W0 - Immediate$116.52Ver detalhes
AC/DC CONVERTER 4.2V 320WPMR-4V320WDBAAC/DC CONVERTER 4.2V 320W0 - Immediate$116.52Ver detalhes
Published: 2015-07-09