DPS Series of 12 V Internal Power Supplies

Delta offers its 12 V DPS family of AC-DC power supplies for high reliability in margin sensitive applications

Image of Delta DPS Series of 12 V Internal Power SuppliesIn order to meet high reliability standards in margin sensitive applications, including networking and industrial, Delta Electronics is pleased to unveil the DPS series open frame power supply. The DPS series is comprised of six models and provides a single 12 V output at power levels ranging from 12 W to 100 W. It accepts a universal input of 90 VAC to 264 VAC with working efficiencies up to 87%.

The effective thermal design of the DPS family allows full rated power at temperatures up to 50°C without additional heat sinks, allowing system designers placement flexibility. The low profile design is suitable for use in 1U applications and includes protection against voltage, current, and thermal disruptions. All models comply with international safety regulations including UL60950-1, IEC 60950-1, CE, CCC, KC, and BSMI.

Features and Benefits
  • 90 VAC to 264 VAC auto range input
  • >100,000 hours @ full load
  • Short-circuit protection
  • Over-current protection
  • Over-voltage protection
  • Over-temperature protection
  • EMI Class B
  • UL/cUL, TUV, CB by Demko, CCC

DPS Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
AC/DC CONVERTER 12V 12WDPS-12FP AAC/DC CONVERTER 12V 12W0 - ImmediateVer detalhes
AC/DC CONVERTER 12V 24WDPS-24GP AAC/DC CONVERTER 12V 24W0 - ImmediateVer detalhes
AC/DC CONVERTER 12V 40WDPS-40AP-10 AAC/DC CONVERTER 12V 40W0 - ImmediateVer detalhes
AC/DC CONVERTER 12V 50WDPS-50AP-2 AAC/DC CONVERTER 12V 50W0 - ImmediateVer detalhes
AC/DC CONVERTER 12V 60WDPS-60AP-5 AAC/DC CONVERTER 12V 60W0 - ImmediateVer detalhes
AC/DC CONVERTER 12V 100WDPS-100AP-11 AAC/DC CONVERTER 12V 100W0 - ImmediateVer detalhes
Published: 2016-05-19