Delphi Series S36SE Converters
S36SE converters from Delta are protected from abnormal current and temperature conditions
Delta's Delphi series S36SE is available in a through-hole package and provides up to 17 W or 25 W of power in a standard 1x1 form factor (1.10" x 0.96" x 0.33"). The pinout is compatible with industry standard 1x2 products. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance as well as extremely high reliability under highly stressful operating conditions. Typical efficiency of 12 V / 1.3 A or 12 V / 2 A module is better than 87%, and all modules are fully protected from abnormal input/output voltage, current, and temperature conditions.
| Features | ||
|
|