TE034003-1 Electro-Mechanical Transducer

DB Unlimited offers the TE034003-1 as the next evolution of small surface mount transducer

Image of DB Unlimited's TE034003-1 Electro-Mechanical TransducerDB Unlimited's TE034003-1 is a next generation small surface mount transducer. In response to the design challenges of smaller, more feature-packed electronic device requirements, surface mount transducers have evolved in size over the last couple of decades. The early 2000s saw the emergence of the 5 mm x 5 mm x 3 mm package size. The next big step forward came about a decade later with the 4 mm x 4 mm x 2 mm package size. With a package size of 3.2 mm x 3.2 mm x 2 mm, the TE034003-1 is 36% smaller than its latest predecessors while delivering practically the same SPL and resonant frequency.

Resources

Features
  • Surface mount
  • Extremely small 3.2 mm x 3.2 mm x 2 mm package size
  • Ideal sound output for wearables and small handheld devices

TE034003-1 Electro-Mechanical Transducer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZER ELECTRO 3V 3.2X3.2MM SMDTE034003-1BUZZER ELECTRO 3V 3.2X3.2MM SMD2829 - Immediate$2.93Ver detalhes
Published: 2020-07-22