MW 67 Series Microphone Assemblies

DB Unlimited's 67 series MW line of waterproof microphone assemblies

Image of DB Unlimited's MW 67 Series Microphone AssembliesDB Unlimited's 67 series expands its MW line of microphone assemblies. The 67 series is a line of turnkey waterproof ECM assemblies with a broad range of sensitivities. The starting line-up includes both 4 mm and 6 mm microphones in sensitivities between -42 dB and -25 dB, delivered with waterproof filters, filtering capacitors, isolating boots, and wire assemblies with waterproof coated solder joints. These turnkey solutions allow for rapid and easy integration in, and development of, waterproof products deployed in challenging environments

Features
  • 4 mm and 6 mm ECM configurations
  • Sensitivities of -42 dB, -36 dB, -30 dB and even -25 dB in both size configurations
  • IP67 filter covering over the sound port
  • Integrated 10 pF and 33 pF filtering capacitors to minimize wireless interference
  • Isolating boot to prevent unwanted noise pickup, reinforce the waterproof filter, and create a snug fit in the user products' housing
  • Lead wires with waterproof sealant covering the rear of the microphone and the solder joint
  • A complete turnkey, ready to go to production, waterproof microphone assembly

Microphone Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MW SERIES WATERPROOF MIC KIT2104-1000-KITMW SERIES WATERPROOF MIC KIT7 - Immediate$93.37Ver detalhes

MW 67 Series Microphone Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIC COND ANLG OMNI -25DB 0.236"DMW062502-1MIC COND ANLG OMNI -25DB 0.236"D1871 - Immediate$1.83Ver detalhes
MIC COND ANLG OMNI -30DB 0.236"DMW063002-1MIC COND ANLG OMNI -30DB 0.236"D434 - Immediate$1.83Ver detalhes
MIC COND ANLG OMNI -36DB 0.236"DMW063602-1MIC COND ANLG OMNI -36DB 0.236"D890 - Immediate$1.72Ver detalhes
Published: 2020-10-02