Two Shot TPE "Rubber" Pull Handles
Davies Molding soft-touch two-point pull handles come with a glass-filled nylon substrate and thermoplastic overmold in a variety of colors
Davies Molding high-quality pull handles deliver both functionality and style. When it comes to getting the correct pull handle, different applications call for different materials and specifications. These soft-touch handles are molded with a glass-reinforced nylon substrate and an overmold of thermoplastic elastomer rubber (TPE) to provide extra comfort and style.
- A wide range of colors and center-to-center dimensions
- Two ¼" through-holes with a recessed top for mounting hardware
- Provides a non-slip comfortable grip that is durable and resistant to scratches
- All parts are RoHS and REACH compliant
Two Shot TPE "Rubber" Pull Handles
| Imagem | Número de peça do fabricante | Descrição | Tamanho da rosca/parafuso/furo | Material | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 4570BB | HANDLE NYL/THERMO MTG CTR 4.72" | Diâm. interno de 0,250" (6,35mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 1022 - Immediate | $9.73 | Ver detalhes | |
![]() | 4570BG | HANDLE NYL/THERMO MTG CTR 4.72" | Diâm. interno de 0,250" (6,35mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 585 - Immediate | $12.06 | Ver detalhes | |
![]() | 4570BO | HANDLE NYL/THERMO MTG CTR 4.72" | Diâm. interno de 0,250" (6,35mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 464 - Immediate | $12.06 | Ver detalhes | |
![]() | 4570BR | HANDLE NYL/THERMO MTG CTR 4.72" | Diâm. interno de 0,250" (6,35mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 630 - Immediate | $11.38 | Ver detalhes | |
![]() | 4570BY | HANDLE NYL/THERMO MTG CTR 4.72" | Diâm. interno de 0,250" (6,35mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 385 - Immediate | $11.38 | Ver detalhes | |
![]() | ![]() | 4571BB | HANDLE NYL/THERMO MTG CTR 5.512" | Diâm. interno de 0,260" (6,60mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 1275 - Immediate | $21.37 | Ver detalhes |
![]() | ![]() | 4571BG | HANDLE NYL/THERMO MTG CTR 5.512" | Diâm. interno de 0,260" (6,60mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 386 - Immediate | $22.26 | Ver detalhes |
![]() | ![]() | 4571BO | HANDLE NYL/THERMO MTG CTR 5.512" | Diâm. interno de 0,260" (6,60mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 209 - Immediate | $22.26 | Ver detalhes |
![]() | ![]() | 4571BR | HANDLE NYL/THERMO MTG CTR 5.512" | Diâm. interno de 0,260" (6,60mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 0 - Immediate | $12.33 | Ver detalhes |
![]() | ![]() | 4571BY | HANDLE NYL/THERMO MTG CTR 5.512" | Diâm. interno de 0,260" (6,60mm) | Náilon, termoplástico | Furos de Parafuso, Frente | 0 - Immediate | $15.44 | Ver detalhes |