DC Series Current Transducers

Danisense’s current transducers provide high power, large aperture, and ultra-stable, high-precision, isolated AC and DC measurement

Image of Danisense DC Series Current TransducersDanisense's DC series current transducers offer excellent performance/cost ratio for 300 A applications, thanks to their unique balanced-core zero flux technology. These are highly stabilized and precise fluxgate technology-based current transducers reengineered for cost-sensitive, non-intrusive, isolated DC and AC measurement.

Features
  • Linearity error maximum: 6 ppm
  • Offset maximum: 15 ppm
  • Industry-standard 6.3 mm x 0.8 mm FASTON connection
  • Cost focused high-performance current transducer
  • DC and AC metering with ±0.1% absolute accuracy up to 5 kHz
Applications
  • Gradient amplifiers for MRI devices
  • Precision power supplies, drives
  • Power supply for accelerator’s electromagnets
  • Battery testing and evaluation systems
  • Variable speed motor drives

DC Series Current Transducers

ImagemNúmero de peça do fabricanteDescriçãoTipo de sensorCorrente - DetecçãoNúmero de canaisAvailable QuantityPreçoVer detalhes
CURRENT SENSOR FLUX GATE/CL 200ADC200IFCURRENT SENSOR FLUX GATE/CL 200AFlux Gate, circuito fechado200A112 - Immediate$353.34Ver detalhes
Published: 2022-05-06