PSoC® 6 Wi-Fi BT Prototyping Kit

Quickly and easily design IoT systems with the ultra-low-power, flexible, and secure PSoC 6 microcontroller from Infineon

Image of Infineon's PSoC 6 WiFi-BT Prototyping Kit Infineon's PSoC 6 Wi-Fi BT prototyping kit is a low-cost hardware development platform enabling design with the PSoC 6 MCU as well as Infineon's industry-leading Wi-Fi and Bluetooth® connectivity via an on-board module based on the CYW4343W combo chipset. This prototyping kit also provides a snap-away form factor to allow developers to freely and independently use the different peripherals of the kit to design and prototype innovative IoT applications.

Features
  • The ultra-low-power PSoC 62 MCU that integrates an Arm® Cortex®-M4 and Cortex-M0+ onto a single chip and provides up to 2 MB of Flash and 1 MB of SRAM
  • The Murata 1DX Module hosting the Infineon CYW4343W 802.11 b/g/n Wi-Fi + Dual-Mode Bluetooth 4.1 combo chipset radio
  • PSoC 5LP MCU for program/debug
  • Infineon's CapSense® capacitive touch sensing enabled buttons and sliders
  • Infineon 512 Mb Quad-SPI NOR Flash device
  • MicroSD card slot
  • PDM microphone and thermistor
  • Digilent Pmod™ interface

ModusToolbox™ Software Suite

ModusToolbox provides support for design and development of the PSoC 6 Wi-Fi BT Prototyping Kit. To find out more, please visit the ModusToolbox page.

Mbed SDK Support

The PSoC 6 Wi-Fi BT Prototyping Kit is now supported in the Mbed OS. To find out more, please visit our team page on os.mbed.com/teams/Infineon, and also PSoC 6 Wi-Fi BT Prototyping Kit to find out more.

Amazon FreeRTOS™ Support

The PSoC 6 Wi-Fi BT Prototyping kit is Amazon FreeRTOS qualified. To get started using this kit with Amazon FreeRTOS, please visit the ModusToolbox Amazon FreeRTOS SDK Community Page. There is the Getting Started Guide for the PSoC 6 Wi-Fi BT Prototyping kit, and links to the Amazon FreeRTOS Github repository supporting this kit, along with other useful documentation.

PSoC 6 Wi-Fi Prototyping Kit

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
PSOC 6 WIFI-BT EVALCY8CPROTO-062-4343WPSOC 6 WIFI-BT EVAL2,4GHzPlacas, cabos-75 - Immediate$69.62Ver detalhes

Murata 1DX Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH WIFISMDLBEE5KL1DX-883RF TXRX MOD BLUETOOTH WIFISMD833 - Immediate$12.84Ver detalhes
WI-FI-B/G/N AND BLE DEVELOPMENTLBEE5KL1DX-TEMP-DS-SDWI-FI-B/G/N AND BLE DEVELOPMENT0 - ImmediateSee Page for PricingVer detalhes

PSoC 62 MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLASH 124BGACY8C6246BZI-D04IC MCU 32BIT 512KB FLASH 124BGA0 - Immediate$5.44Ver detalhes
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D44IC MCU 32BIT 1MB FLASH 124BGA0 - Immediate$11.15Ver detalhes
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D34IC MCU 32BIT 1MB FLASH 124BGA2087 - Immediate$10.76Ver detalhes
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D54IC MCU 32BIT 1MB FLASH 124BGA1155 - Immediate$11.40Ver detalhes
IC MCU 32BIT 1MB FLASH 80WLCSPCY8C6247FDI-D32TIC MCU 32BIT 1MB FLASH 80WLCSP1406 - Immediate$10.27Ver detalhes
Published: 2018-12-07