PSoC® 4100S Plus Microcontrollers

Infineon PSoC 4100 MCU family of programmable embedded system controllers

Image of Infineon's PSoC® 4100S Plus MicrocontrollersInfineon's PSoC 4100 MCU family is a series of Arm® Cortex®-M0 and M0+ microcontrollers that add intelligent analog to the PSoC 4 architecture via programmable analog blocks. These are hardware modules that can be configured to create custom analog front ends (AFEs) and signal conditioning circuits with op amps and filters.

Infineon's introduces another addition to the PSoC 4100 MCU family – the PSoC 4100S Plus MCU, which delivers Infineon's fourth-generation, low-power (3 µA) CapSense® solution with an SNR >300:1 as well as smart I/Os which enable last-minute feature changes without PCB spins. PSoC 4100S Plus MCUs enable embedded designs with increased Flash memory, more I/Os, and more peripherals.

Features
  • Two op amps and two LP comparators
  • True random number generator
  • One CAN controller
  • Up to 54 GPIOs, including 24 smart I/Os
  • 44-TQFP and 64-TQFP (0.5 mm and 0.8 mm pitch) packages
  • 48 MHz ARM Cortex-M0+ CPU with 8 DMA channels
  • Up to 128 KB Flash and 16 KB SRAM 
  • External MHz crystal oscillator with PLL option
  • CapSense with two 7-bit IDACs
  • One 12-bit, 1 Msps SAR ADC
  • Eight TCPWM blocks and five SCB blocks

PSoC® 4100S Plus Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 64KB FLASH 64TQFPCY8C4126AZI-S445IC MCU 32BIT 64KB FLASH 64TQFP1600 - Immediate$3.60Ver detalhes
IC MCU 32BIT 128KB FLASH 64TQFPCY8C4127AZI-S445IC MCU 32BIT 128KB FLASH 64TQFP0 - Immediate$4.90Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PSOC 4100S PLUS PROTOTYPING KITCY8CKIT-149PSOC 4100S PLUS PROTOTYPING KIT20 - Immediate$42.34Ver detalhes
Published: 2018-04-06