PSoC® 4 CY8CKIT-049 4xxx Prototyping Kits
Infineon offers low cost prototyping platforms to test and develop applications with PSoC 4
Low Cost Alternative to Samples
Infineon's CY8CKIT-049 prototyping kits serve as a low cost alternative to customers looking for sample PSoC 4 devices. The kit provides an open platform and complete access to all of the PSoC 4 device I/Os, including default features such as LEDs and a push button. The kit will serve users who are looking to rapidly integrate, develop, and test the PSoC 4 device family with their end design or project.
Supports PSoC 4 Families
The CY8CKIT-049 prototyping kits support both the ARM® 32-bit Cortex®-M0 CY8C41xx and CY8C42xx device families. The PSoC 4 devices are the most reconfigurable ARM based processors providing programmable analog and digital blocks with flexible routing and interconnects. The CY8CKIT-049 prototyping kits are also CapSense enabled as both the CMOD and CTANK capacitors necessary for CapSense and CapSense Proximity designs are loaded by default. As always, the PSoC 4 device family and the CY8CKIT-049 are supported through the completely free development platform PSoC Creator.
Supports USB-Serial Controllers
The CY8CKIT-049 provides customers with a USB PC connection using the Infineon USB-Serial device family (CY7C6521x). The device used on the CY8CKIT-049 is the CY7C65211 configurable USB bridge controller. This USB-Serial device supports USB-UART, USB-GPIO, USB-I²C, and USB-SPI configurations. The device family also supports CapSense button control and USB-IF Battery Charging applications. The CY7C65211 device on the CY8CKIT-049 prototyping kit is by default a USB-UART serial bridge. The USB-Serial device provides USB-UART communication through a COM port and UART bootloading using the Bootloader Host tool included in the PSoC Creator. The CY7C65211 is designed to support the PSoC 4 and be a development platform for USB-Serial users. The USB-Serial portion of the kit can be removed from the PSoC 4 main board by ‘snapping’ the two boards apart along the perforated edge. The USB-Serial board supports open GPIO and serial communication headers for USB-Serial development.
| Features | CY8CKIT-049-41XX | CY8CKIT-049-42XX |
|
PSoC4 part number:
CPU speed: Flash: SRAM: Universal digital blocks: Comparators: Op amps: ADC: CapSense: Direct LCD drive: Configurable I2C/SPI/UART: GPIO: |
CY8C4125AXI-483
24 MHz 32 KB 4 KB 0 2 2 1 x 12-bit SAR (806 Ksps) Yes Yes 2 36 |
CY8C4245AXI-483
48 MHz 32 KB 4 KB 4 2 2 1x 12-bit SAR (1 Msps) Yes Yes 2 36 |
Kit Contents:
CY8CKIT-049 4xxx Prototyping Kit
Quick-Start Guide
How to Get Started:
1. Download and install PSoC Creator
2. Download and read the CY8CKIT-049-4xxx PSoC 4 Prototyping Kit Guide
3. Download the example projects below
Related Files:
PSoC Creator
CY8CKIT-049-41xx PSoC 4 Prototyping Kit Quick Start Guide
CY8CKIT-049-41xx Example Projects
CY8CKIT-049-42xx PSoC 4 Prototyping Kit Quick Start Guide
CY8CKIT-049-42xx Example Projects
CY8CKIT-049-4xxx PSoC 4 Prototyping Kit Guide
![]()
Associated Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8C4125AXI-483 | IC MCU 32BIT 32KB FLASH 44TQFP | 0 - Immediate | $4.49 | Ver detalhes |
![]() | ![]() | CY7C65211-24LTXI | IC USB TO SERIAL BRIDGE 24QFN | 1178 - Immediate | $3.31 | Ver detalhes |