Excelon™ Ferroelectric-RAM (F-RAM)
Infineon's F-RAM is ideal for portable medical, wearable, IoT sensor, industrial, and automotive applications
Infineon's Excelon is next-generation Ferroelectric RAM (F-RAM) which delivers the industry’s lowest-power mission-critical nonvolatile memory by combining ultra-low-power operation with high-speed interfaces, instant nonvolatility, and unlimited read/write cycle endurance. This makes Excelon the ideal data-logging memory for portable medical, wearable, IoT sensor, industrial, and automotive applications.
Features
- Up to 150x reduction in typical standby current (1 µA) and hibernate current (0.1 µA) compared to current F-RAMs
- Greater than 10x increase in performance with the addition of a 108 MHz Quad SPI (QSPI) compared to competing SPI F-RAMs
- Offers NoDelay™ writes to capture data instantly with no soak time requirement and without any additional components for power back-up
- 2 Mb, 4 Mb, and 8 Mb density options
- Operating voltage range: 1.71 V to 1.89 V and 1.80 V to 3.60 V
- Commercial (0°C to +70°C), industrial (-40°C to +85°C), Auto-A (-40°C to +85°C), and Auto-E (-40°C to +125°C) temperature grades
- Read/write endurance of 1,000 trillion write cycles to log data every millisecond for more than 3,000 years
- Consumes 200x less energy than EEPROM and 3,000x less energy than NOR Flash products
- Provides multiple power-saving modes, including hibernate, deep power-down and standby
- Available in small footprint ~10 mm², 8-pin GQFN package
- Read/write endurance of 10 trillion cycles to log data every 10 microseconds for 20 years
- AEC-Q100-qualified and functional safety (ISO 26262)-compliant memory
- Captures data instantly with no soak time requirement and no additional back-up components
Excelon-Ultra Individual Features
- Read/write endurance of 100 trillion cycles to log data continuously for 15 to 20 years at +85°C
- Low-pin-count 108 MHz QSPI interface that is as fast as a parallel interface with 35 ns burst access time
Example applications
- Excelon-LP for portable medical, wearable, and IoT device applications: provides extended battery life, high reliability, and small form factor
- Excelon-Ultra for industrial automation systems: ideal memory for highly demanding data-logging needs of PLC
- Excelon-Auto for automated driver-assist systems: enables instant and reliable data capture in ADAS vision systems
- CY15B104QSN/CY15V104QSN, 4 Mb (512 K x 8) Quad SPI F-RAM
- CY15B102QN/CY15V102QN, 2 Mb (256 K x 8) Automotive-E serial (SPI) F-RAM
- Designing with Excelon-LP SPI F-RAM low-power modes
- Migrating from CY15B104Q to CY15B104QN
- Excelon LP F-RAM memory brochure
- Excelon-Ultra F-RAM memory brochure
- Excelon-Auto F-RAM memory brochure
- White Paper: Data-logging memory challenges in the 21st century
- All Excelon documentation
- All Excelon videos
Excelon™ Ferroelectric-RAM (F-RAM)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY15V102QN-50SXE | IC FRAM 2MBIT SPI 50MHZ 8SOIC | 964 - Immediate | $16.59 | Ver detalhes |
![]() | ![]() | CY15B102QN-50SXE | IC FRAM 2MBIT SPI 50MHZ 8SOIC | 0 - Immediate 940 - Marketplace | $15.83 | Ver detalhes |
![]() | ![]() | CY15B104QN-50SXI | IC FRAM 4MBIT SPI 50MHZ 8SOIC | 1215 - Immediate | $15.93 | Ver detalhes |
![]() | ![]() | CY15B104QI-20LPXC | IC FRAM 4MBIT SPI 20MHZ 8GQFN | 490 - Immediate | $27.64 | Ver detalhes |
![]() | ![]() | CY15B108QI-20LPXC | IC FRAM 8MBIT SPI 20MHZ 8GQFN | 490 - Immediate | $40.83 | Ver detalhes |
![]() | ![]() | CY15V108QN-20LPXC | IC FRAM 8MBIT SPI 20MHZ 8GQFN | 0 - Immediate 254 - Marketplace | $24.61 | Ver detalhes |