SSF67PM12 Series Float Sensors

Cynergy3 dual-level stainless float switch with M12 connection

Image of Cynergy3's SSF67PM12 Series Float SensorsCynergy3's SSF67 has been designed to give the user a long-reach float switch with a number of switching options, to cater to a wide variety of system requirements. Manufactured in stainless steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. These are now available with industry-standard M12 round 4-pin IP67 connectors. See also our cable sets in the featured products section.

The single-float version gives high- (make on rise) and low-level (make on fall) indications for alarms and controls systems. The dual-float versions give either make on rise for both high- and low-levels (used for tank emptying control) or make on fall for both high- and low-levels (used for tank filling control).

For additional information see "How to create a pump control circuit to automatically empty a tank".

Features Applications
  • Stainless steel 316L material
  • Process temperatures to 135°C
  • Wide-variety of standard configurations
  • Tank emptying
  • Tank filling
  • Process control

 

SSF67

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaConfiguração de saídaCorrenteAvailable QuantityVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B100SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B125SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B175SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B75SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B150SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B300SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A50A100SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia dupla)SPST-NA, SPST-NA600 mA1 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A50A200SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia dupla)SPST-NA, SPST-NA0.80 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A50A250SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia dupla)SPST-NA, SPST-NA0.80 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67B50B200SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia dupla)SPST-NF, SPST-NF0.80 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B225SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67B50B300SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia dupla)SPST-NF, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B200SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A25B250SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia única)SPST-NA, SPST-NF600 mA0 - ImmediateVer detalhes
SENSOR LEVEL LIQUID SWITCHSSF67A50A150SENSOR LEVEL LIQUID SWITCHInterruptor (2) (bóia dupla)SPST-NA, SPST-NA600 mA0 - ImmediateVer detalhes
Published: 2014-05-07