D200 Series Reed Relay
The Cynergy3 D200 series reed relays come in the same PCB package as the popular D series, but offer increased power handling capabilities
Cynergy3's D200 series combines high-power 200 W switching capacity with 7 kV isolation across the contacts. The switching performance is achieved through the use of high-vacuum reed switches and tungsten contacts. These normally-open (NO) relays are capable of switching voltages up to 2.5 kV. They can also carry currents up to 5 amps. Models are available with 5 V, 12 V, and 24 V coil operation.
D200 Series
| Imagem | Número de peça do fabricante | Descrição | Forma de contato | Classificação do contato (corrente) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | DAT200-05 | RELAY REED SPST-NO 3A 5V | SPST-NO (1 tipo A) | 3 A | 140 - Immediate | Ver detalhes |
![]() | ![]() | DAT200-12 | RELAY REED SPST-NO 3A 12V | SPST-NO (1 tipo A) | 3 A | 37 - Immediate | Ver detalhes |
![]() | ![]() | DAT200-24 | RELAY REED SPST-NO 3A 24V | SPST-NO (1 tipo A) | 3 A | 28 - Immediate | Ver detalhes |