USB Type-C® Connectors

CviLux connectors come in many unique styles to suit any application need

Image of CviLux's USB Type-C ConnectorsCviLux's sleek, low-profile USB-C connectors fit seamlessly into thinner and smaller devices, offering a sleek and modern solution for any connectivity needs. CviLux offers 6-, 14-, 16- and 24-position double-sided connectors, which allow for reversible plug orientation. These versatile connectors feature top, mid, and flange-type mounting capabilities with IP ratings of IP67 and IP68.

USB-C is not just a connector; it is a versatile powerhouse. Enjoy lightning-fast data transfer speeds of up to 10 Gbps, power delivery capabilities of up to 100 W at 20 V, and the convenience of using a single cable for data transfer, charging, and video connections. Additionally, these durable devices can hold up to 10,000 cycles and deliver improved EMI and RFI mitigation capabilities. All CviLux parts are USB and UL-certified, RoHS-compliant, and more. CviLux offers many unique USB-C styles to suit any application need.

With unmatched versatility and performance, CviLux USB-C solutions are the future-proof choice for connectivity needs. Upgrade to CviLux USB Type-C today and experience connectivity reimagined.

Features
  • Sleek, low-profile connector accommodates minimal design constraints
  • Delivers data speeds of up to 20 Gbps, powers up to 100 W at 20 V
  • Improved EMI and RFI mitigation features
  • Fully reversible
  • Vertical, horizontal, and mid-mount versions are available
  • Up to 10,000 mating cycles
Applications
  • Charging and docking applications
  • Computer peripherals
  • Consumer/audio devices
  • POS devices
  • Wearable technology
  • Instrumentation
  • Mobile devices/cell phones
  • IoT devices

USB Type-C Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT TYPE C 24POS RACU3216SASBLR004-NHCONN RCPT TYPE C 24POS RA8942 - Immediate$1.22Ver detalhes
USB TYPE C 24 CIRCUITS PLUG STAGCU3024PAAHLR001-NHUSB TYPE C 24 CIRCUITS PLUG STAG2496 - Immediate$1.55Ver detalhes
TYPE-C, RECEPTACLETOP MOUNT, 24PCU3924SFSFDR003-LFTYPE-C, RECEPTACLETOP MOUNT, 24P1438 - Immediate$2.12Ver detalhes
USB 3.1 TYPE-C. RECEPTACLEMID-MOCU3924SAZBNR007-NHUSB 3.1 TYPE-C. RECEPTACLEMID-MO682 - Immediate$2.23Ver detalhes
USB TYPE C 24 CIRCUITS SOCKET MICU3024SABALR001-LFUSB TYPE C 24 CIRCUITS SOCKET MI3526 - Immediate$1.75Ver detalhes
USB TYPE CCU3216S2SDLR013-NHUSB TYPE C2158 - Immediate$0.79Ver detalhes
CONN RCPT TYPE C 24POS SMD RACU3216SASDLR009-NHCONN RCPT TYPE C 24POS SMD RA0 - Immediate$1.27Ver detalhes
USB TYPE C 24 CIRCUITS PLUG PCBCU3124PAAHLA002-NHUSB TYPE C 24 CIRCUITS PLUG PCB0 - Immediate$0.52Ver detalhes
CONN RCPT TYPE C 24POS RACU3216SASDLR010-NHCONN RCPT TYPE C 24POS RA0 - Immediate$1.27Ver detalhes
Published: 2024-06-06