VQA2-S Series IGBT Driver DC/DC Converter

CUI Inc converters are suitable for IGBT and SiC driver applications featuring a wide temperature range and low coupling isolation capacitance

Image of CUI VQA2 Series IGBT Driver DC/DC ConverterThe CUI Inc VQA2-S series 7-pin SIP isolated DC/DC converters are designed for IGBT and SiC driver applications. Featuring dual regulated outputs, reinforced insulation, and 7,000 VDC isolation, these DC/DC converters are ideally suited to provide a fully isolated gate drive for wind turbine and solar panel applications.

Features
  • 2 W isolated output
  • Dual regulated outputs
  • 7,000 VDC isolation voltage
  • Ambient temperature range: -40°C to +105°C
  • Reinforced insulation
  • Certified to UL 62368-1
  • Isolation capacitance: 5 pF max
  • Continuous short circuit protection
  • Designed for IGBT and SiC driver applications
Applications
  • eMobility
  • Industrial
  • Medical
  • Consumer
  • Industrial machinery
  • Uninterruptible power supply (UPS)
  • Motor control systems
  • EV charging, solar, or wind power systems

VQA2 Series IGBT Driver DC DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
VQA2-5-D0603-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC114 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
VQA2-5-D1505-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC7 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
VQA2-5-D1803-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC72 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
VQA2-5-D2004-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
VQA2-5-D2005-SDC-DC ISOLATED, 2 W, 4.5~5.5 VDC41 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D0603-SDC-DC ISOLATED, 2 W, 10.8~13.2 V141 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D1502-SDC-DC ISOLATED, 2 W, 10.8~13.2 V72 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D1504-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D1505-SDC-DC ISOLATED, 2 W, 10.8~13.2 V3 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D1802-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D1803-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 10.8~13.2 V
VQA2-12-D2005-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 21.6~26.4 V
VQA2-24-D1503-SDC-DC ISOLATED, 2 W, 21.6~26.4 V10 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 21.6~26.4 V
VQA2-24-D1504-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 21.6~26.4 V
VQA2-24-D1505-SDC-DC ISOLATED, 2 W, 21.6~26.4 V75 - Immediate$11.61Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 21.6~26.4 V
VQA2-24-D1509-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 21.6~26.4 V
VQA2-24-D1802-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$10.48Ver detalhes
Novos produtos
DC-DC ISOLATED, 2 W, 21.6~26.4 V
VQA2-24-D2005-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$10.48Ver detalhes
Published: 2025-04-28
Updated: 2025-06-23