VMS-130 Series AC/DC Power Supplies

CUI’s VMS-130 series power supplies are IEC 60601-1 certified and ideal for a wide range of medical and dental products

Image of CUI's VMS-130 Series AC/DC Power SuppliesCUI’s VMS-130 series AC/DC power supplies feature an industry-standard 2” x 3” footprint, active power factor correction (PFC), and efficiency up to 94%. These medical power supplies are ideal for designs seeking to reduce standby and overall power consumption. Offering a 130 W power output rating with forced air cooling and available with an open-frame, baseplate, or covered design. The VMS-130 series is certified to the IEC 60601-1 and designed for use in a range of medical and dental products.

Features
  • 130 W
  • Active PFC
  • Temperature range: -30°C to +70°C
  • EN 55011 Class B compliant
  • Input options: 80 VAC to 264 VAC
  • Efficiency up to 94%
  • Industry-standard 2” x 3” footprint
  • Open-frame and enclosed
  • Chassis mount
  • Output options: 12 VDC to 48 VDC
Applications
  • Medical 
  • Dental
  • Home healthcare

VMS-130 Series AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 130WVMS-130-12-BPAC/DC CONVERTER 12V 130W15 - Immediate$88.09Ver detalhes
AC/DC CONVERTER 24V 130WVMS-130-24-BPAC/DC CONVERTER 24V 130W0 - Immediate$88.09Ver detalhes
AC/DC CONVERTER 36V 130WVMS-130-36-CNFAC/DC CONVERTER 36V 130W20 - Immediate$94.11Ver detalhes
AC/DC CONVERTER 24V 130WVMS-130-24AC/DC CONVERTER 24V 130W15 - Immediate$79.36Ver detalhes
AC/DC CONVERTER 48V 130WVMS-130-48-BPAC/DC CONVERTER 48V 130W14 - Immediate$88.09Ver detalhes
AC/DC CONVERTER 12V 130WVMS-130-12-CNFAC/DC CONVERTER 12V 130W50 - Immediate$94.11Ver detalhes
AC/DC CONVERTER 36V 130WVMS-130-36AC/DC CONVERTER 36V 130W22 - Immediate$79.36Ver detalhes
AC/DC CONVERTER 12V 130WVMS-130-12AC/DC CONVERTER 12V 130W59 - Immediate$79.36Ver detalhes
AC/DC CONVERTER 48V 130WVMS-130-48AC/DC CONVERTER 48V 130W23 - Immediate$79.36Ver detalhes
AC/DC CONVERTER 48V 130WVMS-130-48-CNFAC/DC CONVERTER 48V 130W10 - Immediate$94.11Ver detalhes
AC/DC CONVERTER 36V 130WVMS-130-36-BPAC/DC CONVERTER 36V 130W15 - Immediate$88.09Ver detalhes
AC/DC CONVERTER 24V 130WVMS-130-24-CNFAC/DC CONVERTER 24V 130W5 - Immediate$94.11Ver detalhes
AC/DC CONVERTER 12V 200WVMS-200-12-CNFAC/DC CONVERTER 12V 200W0 - Immediate
44 - Marketplace
$117.91Ver detalhes
Published: 2022-05-03