USB Cable Assemblies

Same Sky's flexible range of USB cables address a user's data transfer and power delivery needs

Image of Same Sky's USB Cable AssembliesConforming to both the USB 2.0 and USB 3.2 Gen 1 standard, Same Sky's USB cable assemblies come available with USB Type-A, USB Type-B, Micro-B, Mini-B, and USB Type-C® plug and receptacle options. Featuring a range of variations and options, all Same Sky's USB cables are shielded and housed in either polyvinyl chloride (PVC) or a thermoplastic elastomer (TPE), halogen-free jacket material.

Features
  • -25°C to +80°C operating temperature range
  • 3 mm to 4.2 mm wire diameter
  • 1 A to 3 A current ratings
  • PVC or TPE jacket material
  • DC power plugs, blunt-cut, and stripped and tinned terminations
  • USB 2.0 and USB 3.2 Gen 1 USB standards
  • Type-A, USB Type-B, Micro-B, Mini-B, and USB Type-C USB types
  • Black, gray, or white color cables
  • Cable lengths: 0.5, 1, 1.5, or 2 meters

Resources

USB Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesBitola do fioBlindagemAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLG-MIN B PLG 1.64'CBL-UA-MB-05BPCBL USB2.0 A PLG-MIN B PLG 1.64'USB 2.0AWG 24, AWG 28Blindado1481 - Immediate$3.97Ver detalhes
CBL USB2.0 A PLUG TO A PLG 4.92'CBL-UA-UA-15BPCBL USB2.0 A PLUG TO A PLG 4.92'USB 2.0AWG 24, AWG 28Blindado983 - Immediate$4.92Ver detalhes
CBL USB2.0 A PLUG TO A PLG 1.64'CBL-UA-UA-05BPCBL USB2.0 A PLUG TO A PLG 1.64'USB 2.0AWG 24, AWG 28Blindado0 - Immediate$3.60Ver detalhes
CBL USB2.0 A PLUG TO A PLG 3.28'CBL-UA-UA-10BPCBL USB2.0 A PLUG TO A PLG 3.28'USB 2.0AWG 24, AWG 28Blindado0 - Immediate$4.31Ver detalhes
CBL USB2.0 A PLUG TO A PLG 3.28'CBL-UA-UA-10WPCBL USB2.0 A PLUG TO A PLG 3.28'USB 2.0AWG 24, AWG 28Blindado920 - Immediate$4.57Ver detalhes
CBL USB2.0 A PLUG TO A PLG 3.28'CBL-UA-UA-10GPCBL USB2.0 A PLUG TO A PLG 3.28'USB 2.0AWG 24, AWG 28Blindado574 - Immediate$4.36Ver detalhes
CBL USB2.0 A PLUG TO A PLG 6.56'CBL-UA-UA-20BPCBL USB2.0 A PLUG TO A PLG 6.56'USB 2.0AWG 24, AWG 28Blindado0 - Immediate$5.72Ver detalhes
CBL USB2.0 A PLG-MCR B PLG 3.28'CBL-UA-MUB-10GPCBL USB2.0 A PLG-MCR B PLG 3.28'USB 2.0AWG 24, AWG 28Blindado1038 - Immediate$4.34Ver detalhes
CBL USB2.0 A PLG-MCR B PLG 3.28'CBL-UA-MUB-1CBL USB2.0 A PLG-MCR B PLG 3.28'USB 2.0AWG 28Blindado3088 - Immediate$3.42Ver detalhes
CABLE A PLUG TO C PLUG 3.28'CBL-UA-UC-1CABLE A PLUG TO C PLUG 3.28'USB 3.0 (USB 3.1 Ger. 1, Superspeed)AWG 24, AWG 26, AWG 32Blindado2016 - Immediate$12.91Ver detalhes
CBL USB2.0 A PLG-MIN B PLG 3.28'CBL-UA-MB-1CBL USB2.0 A PLG-MIN B PLG 3.28'USB 2.0AWG 28Blindado1353 - Immediate$3.47Ver detalhes
CBL USB2.0 A PLUG TO A PLG 3.28'CBL-UA-UA-1CBL USB2.0 A PLUG TO A PLG 3.28'USB 2.0AWG 28Blindado1158 - Immediate$3.42Ver detalhes
CBL USB2.0 A PLUG TO B PLG 3.28'CBL-UA-UB-1CBL USB2.0 A PLUG TO B PLG 3.28'USB 2.0AWG 28Blindado483 - Immediate$3.42Ver detalhes
CBL USB2.0 A PLUG TO B PLG 4.92'CBL-UA-UB-15GPCBL USB2.0 A PLUG TO B PLG 4.92'USB 2.0AWG 24, AWG 28Blindado615 - Immediate$5.21Ver detalhes
CBL USB2.0 A PLUG TO C PLG 3.28'CBL-UC-UC-10WPCBL USB2.0 A PLUG TO C PLG 3.28'USB 2.0AWG 28Blindado663 - Immediate$9.67Ver detalhes
CBL USB2.0 A PLUG TO A PLG 6.56'CBL-UA-UA-20GPCBL USB2.0 A PLUG TO A PLG 6.56'USB 2.0AWG 24, AWG 28Blindado1199 - Immediate$5.78Ver detalhes
CBL USB2.0 A PLUG TO B PLG 6.56'CBL-UA-UB-20BPCBL USB2.0 A PLUG TO B PLG 6.56'USB 2.0AWG 24, AWG 28Blindado582 - Immediate$5.86Ver detalhes
CBL USB2.0 A PLUG TO B PLG 1.64'CBL-UA-UB-05GPCBL USB2.0 A PLUG TO B PLG 1.64'USB 2.0AWG 24, AWG 28Blindado650 - Immediate$3.79Ver detalhes
CBL USB2.0 A PLUG TO B PLG 4.92'CBL-UA-UB-15BPCBL USB2.0 A PLUG TO B PLG 4.92'USB 2.0AWG 24, AWG 28Blindado1738 - Immediate$5.17Ver detalhes
CABLE USB 2.0 C PLUG TO C PLUGCBL-UC-UC-05BPCABLE USB 2.0 C PLUG TO C PLUGUSB 2.0AWG 28Blindado0 - Immediate$8.53Ver detalhes
Published: 2019-01-28