Screw Type Terminal Blocks

CUI Devices' highly economical screw type terminal blocks feature 2 to 24 pole counts

Image of CUI's Screw Type Terminal BlocksCUI Devices' screw type terminal block connectors offer wire gauges ranging from 26 AWG to 10 AWG and horizontal, vertical, and 45° orientations. With operating temperature ranges from -40°C to +105°C and 5 mm, 5.08 mm, and 7.62 mm pitches, CUI Devices' low cost screw type terminal blocks are well suited for a range of interconnect needs.

Features
  • 2 to 24 pole counts
  • 26 AWG to 10 AWG wire gauges
  • 5 mm, 5.08 mm, and 7.62 mm pitches
  • -40°C up to +105°C operating temperature range
  • UL current ratings from 10 A to 30 A
  • UL voltage ratings of 250 VDC or 300 VDC
  • IEC current ratings from 15 A to 250 A

Resources

Screw Type Terminal Blocks

ImagemNúmero de peça do fabricanteDescriçãoOrientação do conjugadoCorrenteAvailable QuantityPreçoVer detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB001-500-02BETERMINAL BLOCK, SCREW TYPE, 5.00Horizontal com Placa15 A17 - Immediate$0.43Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB003V-500-P02BETERMINAL BLOCK, SCREW TYPE, 5.00Vertical com placa10 A3036 - Immediate$0.56Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.08TB008A-508-02BETERMINAL BLOCK, SCREW TYPE, 5.08Ângulo com placa 45° (135°)16 A5457 - Immediate$0.65Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB002-500-04BETERMINAL BLOCK, SCREW TYPE, 5.00Horizontal com Placa15 A20334 - Immediate$0.82Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 7.62TB005-762-03BETERMINAL BLOCK, SCREW TYPE, 7.62Horizontal com Placa30 A1764 - Immediate$1.19Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.08TB010-508-03BETERMINAL BLOCK, SCREW TYPE, 5.08Horizontal com Placa20 A1490 - Immediate$1.13Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB003V-500-P05BETERMINAL BLOCK, SCREW TYPE, 5.00Vertical com placa10 A1409 - Immediate$1.29Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.08TB009-508-04BETERMINAL BLOCK, SCREW TYPE, 5.08Horizontal com Placa20 A107 - Immediate$1.47Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB003V-500-P04BETERMINAL BLOCK, SCREW TYPE, 5.00Vertical com placa10 A1705 - Immediate$1.05Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB002-500-05BETERMINAL BLOCK, SCREW TYPE, 5.00Horizontal com Placa15 A1113 - Immediate$1.00Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.08TB007-508-06BETERMINAL BLOCK, SCREW TYPE, 5.08Horizontal com Placa16 A1279 - Immediate$1.76Ver detalhes
TERMINAL BLOCK, SCREW TYPE, 5.00TB001-500-10BETERMINAL BLOCK, SCREW TYPE, 5.00Horizontal com Placa15 A241 - Immediate$1.71Ver detalhes
Published: 2019-05-09