PRC10W Series DC/DC Converter

CUI Inc's ultra-wide 18:1 range converters are designed for railway, industrial, and renewable energy applications

Image of CUI's PRC10W Series DC/DC ConverterCUI Inc's PRC10W series is a single/dual-regulated 10 W DC/DC converter designed to meet the needs of railway and other industrial applications. All models meet EN 50155 standards and offer a host of features, including an ultra-wide input range of 8.5 VDC to 160 VDC, a robust operating temperature range, and efficiencies up to 88%.

Features
  • 10 W isolated output
  • Ultra-wide 18:1 input range: 8.5 VDC ~ 160 VDC
  • 4,200 VDC isolation
  • Over voltage, over current, short-circuit, and UVLO protection
  • Certified to IEC/BS EN/UL 62368-1
  • Meets EN 50155 with external filter
  • Remote on/off
  • Reinforced insulation
Applications
  • IoT
  • Consumer
  • Medical
  • Railway
  • Industrial
  • Renewable energy
  • eMobility

PRC10W Series DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC-DC ISOLATED, 10 W, 8.5~160 VDPRC10W-72-D12DC-DC ISOLATED, 10 W, 8.5~160 VD10 - Immediate$57.21Ver detalhes
DC-DC ISOLATED, 10 W, 8.5~160 VDPRC10W-72-S5DC-DC ISOLATED, 10 W, 8.5~160 VD0 - Immediate$57.21Ver detalhes
DC-DC ISOLATED, 10 W, 8.5~160 VDPRC10W-72-S15DC-DC ISOLATED, 10 W, 8.5~160 VD0 - Immediate$57.21Ver detalhes
DC-DC ISOLATED, 10 W, 8.5~160 VDPRC10W-72-D15DC-DC ISOLATED, 10 W, 8.5~160 VD28 - Immediate$57.21Ver detalhes
DC-DC ISOLATED, 10 W, 8.5~160 VDPRC10W-72-D5DC-DC ISOLATED, 10 W, 8.5~160 VD9 - Immediate$57.21Ver detalhes
DC-DC ISOLATED, 10 W, 8.5~160 VDPRC10W-72-S12DC-DC ISOLATED, 10 W, 8.5~160 VD0 - Immediate$57.21Ver detalhes
Published: 2023-02-28