IP67 and IPX7 Rated Audio Jacks

Same Sky 2.5 mm and 3.5 mm audio jack connectors resist moisture and contaminants

Image of Same Sky's IP Rated Audio Jacks Conforming to the 2.5 mm and 3.5 mm audio standard, Same Sky waterproof audio jack connectors carry Ingress Protection (IP) ratings of IP67 or IPX7 to deal with the harsh conditions found in industrial and outdoor applications. The models are available in surface mount, mid mount SMT, panel mount, and through hole mounting styles with 30 VDC rated operation, 0.5 A current ratings, and profiles as low as 5.3 mm.

Features
  • IP67 or IPX7 rated
  • 0.5 A rated input current
  • 3 or 4 conductors
  • Profiles as low as 5.3 mm
  • 30 VDC rated input voltage ratings
  • UL94V-0 flammability rating
  • RoHS compliant
  • Up to -30°C to +85°C operating temperature range
  • 100 MΩ at 500 VDC insulation resistance

Resources

IP67 and IPX7 Rated Audio Jacks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
STEREO JACK, IP67, 3.5, 5 CONDUCSJ-3541AS-SMT-TR-67STEREO JACK, IP67, 3.5, 5 CONDUC0 - Immediate$4.40Ver detalhes
STEREO JACK, IP67, 3.5, 5 CONDUCSJ-3541A-TR-67STEREO JACK, IP67, 3.5, 5 CONDUC2813 - Immediate$3.40Ver detalhes
CONN JACK STEREO 3.50MM R/A SMDSJ-3542AS-SMT-TR-67CONN JACK STEREO 3.50MM R/A SMD2847 - Immediate$4.60Ver detalhes
STEREO JACK IP67 3.5 5 CONDUCTORSJ-3554A-SMT-TR-67STEREO JACK IP67 3.5 5 CONDUCTOR692 - Immediate$4.68Ver detalhes
CONN JACK STEREO 3.50MM R/A SMDSJ-3553A-SMT-TR-67CONN JACK STEREO 3.50MM R/A SMD1575 - Immediate$4.68Ver detalhes
STEREO JACK, IP67, 3.5, 6 CONDUCSJ-3552B-MSMT-TR-67STEREO JACK, IP67, 3.5, 6 CONDUC1413 - Immediate$5.34Ver detalhes
STEREO JACK, IP67, 3.5, 5 CONDUCSJ-3551B-MSMT-TR-67STEREO JACK, IP67, 3.5, 5 CONDUC11272 - Immediate$6.46Ver detalhes
AUDIO JACK, 2.5 MM, RT, 5 CONDUCSJ-25015-67AUDIO JACK, 2.5 MM, RT, 5 CONDUC0 - Immediate$1.98Ver detalhes
Published: 2019-01-25