PSK AC/DC Power Supply Series with Range from 3 W to 100 W

CUI’s AC/DC converter's wide input range offers a highly efficient solution in a compact package

Image of CUI's PSK AC/DC Power Supply Series with Range from 2 W to 60 WCUI’s PSK series, with a wide input range, provides the ideal high-efficiency solution for household appliances and commercial ITE applications. This compact power supply has a wide operating temperature between -40°C to +85°C and comes in a variety of mounting styles: board-mount, chassis-mount, or DIN rail. The series has power ratings from 3 W to 100 W with up to 90% efficiency. All units are IEC/EN/UL 62368-1 certified and designed to meet IEC/EN/UL 61558/60335 for household applications.

Features
  • Higher efficiency
  • Smaller size
  • Wide operating temperature range (-40°C to +85°C)
  • Wide input voltage range
  • IEC/EN/UL 62368-1 certified
  • Certain series designed to meet IEC/EN/UL 61558/60335 for household applications
  • Class B emissions without external components
  • Board, chassis, and DIN rail mounting styles
  • Available for application flexibility and convenient prototyping
Applications
  • Commercial information technology equipment (ITE)
  • Household appliances

PSK Series (Board Mount)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 15V 10WPSK-10D-15AC/DC CONVERTER 15V 10W10 - Immediate$8.31Ver detalhes
AC/DC CONVERTER 24V 20WPSK-20D-24AC/DC CONVERTER 24V 20W0 - Immediate$9.68Ver detalhes
AC/DC CONVERTER 24V 31WPSK-30D-24AC/DC CONVERTER 24V 31W0 - Immediate$12.47Ver detalhes
AC/DC CONVERTER 5V 3WPSK-3D-5AC/DC CONVERTER 5V 3W0 - Immediate$5.64Ver detalhes
AC/DC CONVERTER 12V 10WPSK-10D-12AC/DC CONVERTER 12V 10W0 - Immediate$7.39Ver detalhes

PSK Series (Off-Board)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 3.3V 5WPSK-5D-3-TAC/DC CONVERTER 3.3V 5W0 - Immediate$11.24Ver detalhes
AC/DC CONVERTER 24V 20WPSK-20D-24-TAC/DC CONVERTER 24V 20W0 - Immediate$14.78Ver detalhes
AC/DC CONVERTER 15V 20WPSK-20D-15-TAC/DC CONVERTER 15V 20W0 - Immediate$14.78Ver detalhes
AC/DC CONVERTER 15V 5WPSK-5D-15-TAC/DC CONVERTER 15V 5W4 - Immediate$12.37Ver detalhes
AC/DC CONVERTER 12V 5WPSK-S5B-12-LAC/DC CONVERTER 12V 5W0 - Immediate$10.50Ver detalhes
Published: 2021-06-16