2.5 mm SJ2 Series Audio Jacks

Same Sky's SJ2 series 2.5 mm audio jacks offer a range of mechanical configurations

Image of Same Sky's SJ2 Series Audio Jacks Same Sky's SJ2 series of 2.5 mm audio jacks provide engineers flexibility and versatility, offering a variety of mechanical configurations from which to choose. Featuring a low profile and a right-angle design, these compact audio jacks address the growing trend of miniaturization in electronic devices.

Features
  • 2.5 mm mating diameter
  • 2 to 6 conductors
  • Variety of switch options
  • Mono, stereo, and multiple signal lines
  • Low profile, right-angle design
  • Surface-mount package
  • Reflow solder compatible

Resources

2.5 mm SJ2 Series

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro realTipo de montagemTerminaçãoAvailable QuantityPreçoVer detalhes
CONN JACK STEREO 2.5MM SMD R/ASJ-2523-SMT-TRCONN JACK STEREO 2.5MM SMD R/A0,102" (2,60mm)Montagem em superfície, ângulo retoSolda13462 - Immediate$1.10Ver detalhes
CONN JACK STEREO 2.5MM SMD R/ASJ-2524-SMT-TRCONN JACK STEREO 2.5MM SMD R/A0,102" (2,60mm)Montagem em superfície, ângulo retoSolda7128 - Immediate$1.08Ver detalhes
CONN JACK STEREO 2.5MM R/ASJ-2509NCONN JACK STEREO 2.5MM R/A0,102" (2,60mm)Furo passante, ângulo direitoSolda0 - Immediate$1.10Ver detalhes
CONN JACK STEREO 2.5MM R/ASJ-2504NCONN JACK STEREO 2.5MM R/A0,102" (2,60mm)Furo passante, ângulo direitoSolda150 - Immediate$1.28Ver detalhes
AUDIO JACK, 2.5 MM, RT, 4 CONDUCSJ2-25414D-SMT-TRAUDIO JACK, 2.5 MM, RT, 4 CONDUC0,102" (2,60mm)Montagem em superfície, ângulo retoSolda1387 - Immediate$1.34Ver detalhes
Published: 2017-04-05