Signal Relays
Same Sky’s signal relays are ideal for low-level current switching applications
Same Sky's low-signal relays feature SPDT (1 Form C) or DPDT (2 Form C) contact forms, Au/Ag overlay contact material, and contact ratings of 120 VAC/125 VAC or 24 VDC at 1 A. These signal relays carry coil voltages from 3 VDC to 24 VDC, coil power ratings from 150 mW to 450 mW, and offer through-hole mounting styles with PC pin terminations. With maximum switching voltages of 120 VAC, 125 VAC, 220 VAC, or 30 VDC/60 VDC and max switching currents of 2 A or 3 A, these models are ideal for industrial devices, test and measurement equipment, security systems, and more.
- Maximum switching currents: 2 A or 3 A
- Maximum switching voltages: 120 VAC, 125 VAC, 220 VAC, or 30 VDC/60 VDC
- Contact ratings: 20 VAC/125 VAC or 24 VDC at 1 A
- Coil power ratings: 150 mW to 450 mW
- Coil voltages: 3 VDC to 24 VDC
- SPDT (1 Form C) or DPDT (2 Form C) contact forms
- Au/Ag overlay contact material
- Through-hole mounting styles
- PC pin terminations
Signal Relays
| Imagem | Número de peça do fabricante | Descrição | Deve operar na tensão | Corrente da bobina | Forma de contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR1-3V-450-1C | RELAY GENERAL PURPOSE SPDT 1A 3V | 2,1VCC | 150 mA | SPDT (1 tipo C) | 977 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR1-12V-450-1C | RELAY GEN PURPOSE SPDT 1A 12V | 8,4VCC | 37.5 mA | SPDT (1 tipo C) | 940 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR2-5V-330-1C | RELAY GENERAL PURPOSE SPDT 1A 5V | 3,5 VCC | 66.7 mA | SPDT (1 tipo C) | 733 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR2-3V-330-1C | RELAY GENERAL PURPOSE SPDT 1A 3V | 2,1VCC | 107.1 mA | SPDT (1 tipo C) | 921 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR2-9V-330-1C | RELAY GENERAL PURPOSE SPDT 1A 9V | 6,3 VCC | 36.7 mA | SPDT (1 tipo C) | 993 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR1-5V-450-1C | RELAY GENERAL PURPOSE SPDT 1A 5V | 3,5 VCC | 90.9 mA | SPDT (1 tipo C) | 934 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR1-9V-450-1C | RELAY GENERAL PURPOSE SPDT 1A 9V | 6,3 VCC | 50 mA | SPDT (1 tipo C) | 987 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR2-12V-330-1C | RELAY GEN PURPOSE SPDT 1A 12V | 8,4VCC | 27.3 mA | SPDT (1 tipo C) | 928 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | SR2-24V-330-1C | RELAY GEN PURPOSE SPDT 1A 24V | 16,8VCC | 15.8 mA | SPDT (1 tipo C) | 968 - Immediate | $3.26 | Ver detalhes |
![]() | ![]() | SR1-24V-450-1C | RELAY GEN PURPOSE SPDT 1A 24V | 16,8VCC | 18.8 mA | SPDT (1 tipo C) | 473 - Immediate | $3.26 | Ver detalhes |
![]() | ![]() | SR5-5V-200-1C | RELAY GENERAL PURPOSE SPDT 1A 5V | 3,75 VCC | 40 mA | SPDT (1 tipo C) | 1576 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | SR5-3V-200-1C | RELAY GENERAL PURPOSE SPDT 1A 3V | 2,25VCC | 66.7 mA | SPDT (1 tipo C) | 460 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | SR5-9V-200-1C | RELAY GENERAL PURPOSE SPDT 1A 9V | 6,75VCC | 22.2 mA | SPDT (1 tipo C) | 1227 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | SR5-12V-200-1C | RELAY GEN PURPOSE SPDT 1A 12V | 9VCC | 16.7 mA | SPDT (1 tipo C) | 906 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | SR7-5V-200-1C | RELAY GENERAL PURPOSE SPDT 1A 5V | 3,75 VCC | 40 mA | SPDT (1 tipo C) | 965 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | SR7-9V-200-1C | RELAY GENERAL PURPOSE SPDT 1A 9V | 6,75VCC | 22.2 mA | SPDT (1 tipo C) | 918 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | SR7-12V-200-1C | RELAY GEN PURPOSE SPDT 1A 12V | 9VCC | 16.7 mA | SPDT (1 tipo C) | 134 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | SR7-3V-200-1C | RELAY GENERAL PURPOSE SPDT 1A 3V | 2,25VCC | 66.7 mA | SPDT (1 tipo C) | 865 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | SR5-24V-200-1C | RELAY GEN PURPOSE SPDT 1A 24V | 18VCC | 8.3 mA | SPDT (1 tipo C) | 612 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | SR7-24V-200-1C | RELAY GEN PURPOSE SPDT 1A 24V | 18VCC | 8.3 mA | SPDT (1 tipo C) | 1261 - Immediate | $1.83 | Ver detalhes |