Pressure Sensors
Same Sky's pressure sensors are ideal for industrial, scientific, medical, white goods, and more
Same Sky's pressure sensors are based on piezo technology and offer gauge, absolute, and sealed gauge pressure types accompanied by operating pressure ranges from 0 kPa up to 100 MPa. Housed in stainless steel, each pressure sensor model is temperature compensated and features an O-ring seal. These pressure sensors offer 3-wire, 4-wire, 5-wire, or 6-pin terminations, excitation ratings of 3.3 V, 5 V, 10 V, or 1.5 mA, and analog or digital I²C outputs. Additionally, Same Sky's pressure sensors offer operating temperature ranges from -40°C up to +125°C and accuracy ratings as low as ±0.2%.
- Absolute, gauge, and sealed gauge pressure types
- Operating pressure ranges from 0 kPa up to 100 MPa
- Analog or digital I²C outputs
- Excitation ratings of 3.3 V, 5 V, 10 V, or 1.5 mA
- 3-wire, 4-wire, 5-wire, or 6-pin terminations
- Accuracy ratings as low as ±0.2%
- Operating temperature ranges from -40°C up to +125°C
Pressure Sensors
| Imagem | Número de peça do fabricante | Descrição | Pressão de operação | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PS01-A100KP-3W | SENSOR 14.5PSIA 4.5V | 14,5PSI (100kPa) | Tensão analógica | 20 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G100KP-3W | SENSOR 14.5PSIG 4.5V | 14,5PSI (100kPa) | Tensão analógica | 30 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G100MP-3W | SENSOR 145.04PSIG 4.5V | 145,04PSI (1000kPa) | Tensão analógica | 10 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G160MP-3W | SENSOR 232.06PSIG 4.5V | 232,06PSI (1600kPa) | Tensão analógica | 9 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G250KP-3W | SENSOR 36.26PSIG 4.5V | 36,26PSI (250kPa) | Tensão analógica | 9 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G250MP-3W | SENSOR 362.59PSIG 4.5V | 362,59PSI (2500kPa) | Tensão analógica | 10 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G350KP-3W | SENSOR 5.08PSIG 4.5V | 5,08PSI (35kPa) | Tensão analógica | 7 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-G600KP-3W | SENSOR 87.02PSIG 4.5V | 87,02psi (600kPa) | Tensão analógica | 5 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-S160MP-3W | SENSOR 232.06PSIS 4.5V | 232,06PSI (1600kPa) | Tensão analógica | 10 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-S250MP-3W | SENSOR 362.59PSIS 4.5V | 362,59PSI (2500kPa) | Tensão analógica | 10 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-S400MP-3W | SENSOR 580.15PSIS 4.5V | 580,15PSI (4000kPa) | Tensão analógica | 94 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS01-S600MP-3W | SENSOR 870PSIS 4.5V | 870,2psi (6000kPa) | Tensão analógica | 7 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-A100KP-4W | SENSOR 14.5PSIA | 14,5PSI (100kPa) | I2C | 0 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G100KP-4W | SENSOR 14.5PSIG | 14,5PSI (100kPa) | I2C | 3 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G100MP-4W | SENSOR 145.04PSIG | 145,04PSI (1000kPa) | I2C | 9 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G160MP-4W | SENSOR 232.06PSIG | 232,06PSI (1600kPa) | I2C | 0 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G250KP-4W | SENSOR 36.26PSIG | 36,26PSI (250kPa) | I2C | 15 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G250MP-4W | SENSOR 362.59PSIG | 362,59PSI (2500kPa) | I2C | 7 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G350KP-4W | SENSOR 5.08PSIG | 5,08PSI (35kPa) | I2C | 11 - Immediate | $65.02 | Ver detalhes |
![]() | ![]() | PS02-G600KP-4W | SENSOR 87.02PSIG | 87,02psi (600kPa) | I2C | 8 - Immediate | $65.02 | Ver detalhes |