Pogo Pins

Same Sky pins feature gold-plated contacts for maximum reliability

Image of Same Sky's Pogo Pins Same Sky pogo pins feature surface, wire, and through-hole mounting styles along with mating cycle ratings of up to 100,000 cycles. With gold-plated contacts for maximum reliability, these spring-loaded pins feature recommended working heights from 0.5 mm up to 14.9 mm and mid-compression operating forces from 15 gf up to 165 gf. Also available in right-angle-tail, double-ended, and contact pad versions, these pogo pins offer a range of stroke configurations and pad layouts, making them ideal for a wide range of applications.

Resources
Features
  • Gold-plated contacts
  • Surface, wire, and through-hole mounting
  • Mating cycle ratings up to 100,000 cycles
  • Mid-compression operating forces from 15 gf up to 165 gf
  • Recommended working heights from 0.5 mm up to 14.9 mm
  • Variety of pad layouts and stroke configurations
  • Right-angle-tail, double-ended pogo pin, and contact pad models are also available

Pogo Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POGOPIN, SMT, 2.50MM WORKING HEICPG-03-SMT-TRPOGOPIN, SMT, 2.50MM WORKING HEI1082 - Immediate$0.66Ver detalhes
POGOPIN, THROUGH HOLE, 5.00MM WOCPG-04-TH-TRPOGOPIN, THROUGH HOLE, 5.00MM WO2808 - Immediate$0.81Ver detalhes
POGOPIN, THROUGH HOLE, 6.30MM WOCPG-05-TH-BPOGOPIN, THROUGH HOLE, 6.30MM WO3787 - Immediate$1.01Ver detalhes
POGOPIN, THROUGH HOLE, 9.20MM MICPG-01-TH-BPOGOPIN, THROUGH HOLE, 9.20MM MI5197 - Immediate$0.81Ver detalhes
POGOPIN, THROUGH HOLE,9.0MM MINCPG-02-TH-BPOGOPIN, THROUGH HOLE,9.0MM MIN4365 - Immediate$0.84Ver detalhes
POGOPIN, THROUGH HOLE, 5.00MM WOCPG-08-TH-TRPOGOPIN, THROUGH HOLE, 5.00MM WO4719 - Immediate$1.15Ver detalhes
POGOPIN, SMT, 15.5MM MAX HEIGHT,CPG-04-BPOGOPIN, SMT, 15.5MM MAX HEIGHT,3378 - Immediate$1.99Ver detalhes
50 GF INITIAL OPERATING FORCE, 8CPG-15-SMT-TR50 GF INITIAL OPERATING FORCE, 81872 - Immediate$0.72Ver detalhes
POGOPIN, THROUGH HOLE, 4.20 WORKCPG-03-TH-BPOGOPIN, THROUGH HOLE, 4.20 WORK2838 - Immediate$0.71Ver detalhes
40 GF INITIAL OPERATING FORCE, 1CPG-33-SMT-B40 GF INITIAL OPERATING FORCE, 13762 - Immediate$0.72Ver detalhes
70 GF INITIAL OPERATING FORCE, 8CPG-30-SMT-B70 GF INITIAL OPERATING FORCE, 83798 - Immediate$0.72Ver detalhes
90 GF INITIAL OPERATING FORCE, 1CPG-21-SMT-B90 GF INITIAL OPERATING FORCE, 14090 - Immediate$0.72Ver detalhes
105 GF INITIAL OPERATING FORCE,CPG-17-SMT-B105 GF INITIAL OPERATING FORCE,3768 - Immediate$0.72Ver detalhes
35 GF INITIAL OPERATING FORCE, 4CPG-16-SMT-B35 GF INITIAL OPERATING FORCE, 43726 - Immediate$0.72Ver detalhes
30 GF INITIAL OPERATING FORCE, 5CPG-14-SMT-B30 GF INITIAL OPERATING FORCE, 53745 - Immediate$0.72Ver detalhes
38 GF INITIAL OPERATING FORCE, 4CPG-18-SMT-B38 GF INITIAL OPERATING FORCE, 42957 - Immediate$0.72Ver detalhes
50 GF INITIAL OPERATING FORCE, 7CPG-13-SMT-B50 GF INITIAL OPERATING FORCE, 73332 - Immediate$0.72Ver detalhes
40 GF INITIAL OPERATING FORCE, 5CPG-22-SMT-B40 GF INITIAL OPERATING FORCE, 53853 - Immediate$0.72Ver detalhes
70 GF INITIAL OPERATING FORCE, 8CPG-20-SMT-B70 GF INITIAL OPERATING FORCE, 81393 - Immediate$0.72Ver detalhes
70 GF INITIAL OPERATING FORCE, 1CPG-47-TH-B70 GF INITIAL OPERATING FORCE, 13269 - Immediate$0.72Ver detalhes
Updated: 2025-08-13
Published: 2024-04-02