Peltier Cooling Units

Same Sky's Peltier cooling units offer better seal-structure and easy installation

Image of Same Sky Peltier Cooling UnitsFeaturing better seal structure for water resistance and absorption of thermal stress, Same Sky's Peltier cooling units carry temperature deltas up to +85.9°C and input currents of 6.0 A, 7.0 A, or 8.5 A. Designed for easy installation, the units also integrate Same Sky arcTEC™ structure for improved temperature control and reliability under thermal cycling conditions. This, combined with their solid-state construction, makes them ideal for high density, high power industrial applications as well as refrigeration and sealed environments where forced air cooling is not an option.

Features

  • Better seal structure for water resistance and absorption of thermal stress
  • Delta-T max up to +85.9°C
  • Input current ratings: 6.0 A, 7.0 A, and 8.5 A
  • Easy installation
  • arcTEC structure for improved performance

Resources

Thermoelectric Peltier Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PELTIER COOLING UNITCPM-2HPELTIER COOLING UNIT46 - Immediate$96.35Ver detalhes
PELTIER MOD 70 X 27MM 6.0A INPCPM-2FPELTIER MOD 70 X 27MM 6.0A INP82 - Immediate$98.81Ver detalhes
PELTIER COOLING UNITCPM-2CPELTIER COOLING UNIT42 - Immediate$142.34Ver detalhes
Published: 2020-01-08