HDMI Connectors
Same Sky's HDMI connectors are available in a variety of mounting styles and are accompanied by horizontal or vertical orientations
Same Sky's HDMI connectors are available in Type A receptacle versions conforming to the HDMI 2.0 standard. These HDMI Connectors are available in mid-mount SMT, surface-mount, or through-hole mounting styles accompanied by horizontal or vertical orientations. These receptacles provide 19 contacts, a 0.5 A current rating, and 40 VDC voltage ratings. Same Sky's HDMI connector models additionally provide operating temperature ranges from -40°C to +100°C and mating cycle ratings of 10,000 cycles.
- Type A versions
- Conform to HDMI 2.0 standard
- Available in mid-mount SMT, surface-mount, or through-hole mounting styles
- Offers horizontal or vertical orientations
- 19 contacts
- Current rating: 0.5 A
- Voltage rating: 40 VDC
- Operating temperature range: -40°C up to +100°C
- Mating cycle ratings of 10,000 cycles
HDMI Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HD05-19-TH-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 418 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | HD06-19-RVS-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 878 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | HD07-19-RVS-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 1961 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | HD08-19-RVS-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 2249 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | HD09-19-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 1639 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | HD12-19-SMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 2297 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | HD10-19-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 2089 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | HD11-19-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 1903 - Immediate | $2.27 | Ver detalhes |