Rotary Position Sensor - 330 Series

CTS’ position sensor is often used in automotive brake pedal position sensing applications

Image of CTS Rotary Position Sensor – 330 SeriesCTS' 330 series is extensively used in automotive brake pedal position sensing applications. This is a contacting potentiometer-based sensor, that does not have electromagnetic interference issues. The sensor has CTS’ proprietary resistor film which is optimized for durability and accuracy. The 330 series is validated to meet a lifetime of over 1 million full strokes and is rated for an operating temperature range of -40°C to +85°C. It has an absolute linearity of 2.5% over the full range of motion.

Features
  • Easy mounting with one bolt
  • No electromagnetic interference issues
  • Mates with standard connectors
  • Field-proven
  • Torsion-spring provides fork "return-to-home"
Applications
  • Industrial vehicles
  • Off-road vehicles
  • Agricultural equipment

330 Series Rotary Position Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ROTARY POS SENSOR PEDAL POS330-99-008ROTARY POS SENSOR PEDAL POS571 - Immediate$18.45Ver detalhes
Published: 2024-04-10