Model 626 High-Frequency Low Jitter Clock Oscillator

CTS’ Model 626 offers a low cost, miniature size solution with high-performance capabilities suitable for telecommunication applications

Image of CTS' Model 626 High Frequency Low Jitter Clock OscillatorCTS Corporation's Model 626 is a high-frequency, low jitter clock oscillator housed in a very small (2.5 mm x 2.0 mm) hermetically sealed ceramic package. It features clock rates between 6 MHz and 220 MHz with less than 500 fs phase jitter performance throughout the frequency range. Standard LVPECL or LVDS differential output options are available, along with a choice of +2.5 V or +3.3 V voltage operation. To support low power chipset designs, +1.8 V operation is also available for the LVDS output option.

Model 626 offers stability options of ±20 ppm, ±25 ppm, ±30 ppm, and ±50 ppm for standard operating temperature ranges of -20°C to +70°C and -40°C to +85°C. In addition, an extended operating temperature range is available with ±50 ppm stability over -40°C to +105°C for use in fanless environments.

CTS' Model 626 provides a low cost, miniature size solution, along with high-performance capabilities suitable for complex electronic systems. This clock model will support a wide array of market segments, covering infrastructure telecommunication networking, server applications, test and measurement, medical test equipment, and much more, delivering superior phase jitter performance and a high level of frequency stability.

Features
  • Very low phase jitter performance
  • Fundamental or third-overtone crystal
  • Small ceramic surface mount package (2.5 mm x 2.0 mm)
  • Output enable standard
  • Tape and reel packaging
  • Output types available: LVPECL and LVDS
Applications
  • Serializer/deserializer (SerDes)
  • Storage area networking
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gbe/SyncE
  • Fibre Channel
  • Test and measurement
  • Wireless communication

Model 626 High-Frequency Low Jitter Clock Oscillator

ImagemNúmero de peça do fabricanteDescriçãoSaídaTipo de montagemAvailable QuantityPreçoVer detalhes
XTAL OSC XO 156.2500MHZ LVPECL626P15623G3TXTAL OSC XO 156.2500MHZ LVPECLLVPECLMontagem em superfície40 - Immediate$4.37Ver detalhes
XTAL OSC XO 100.0000MHZ LVPECL626P10003G3TXTAL OSC XO 100.0000MHZ LVPECLLVPECLMontagem em superfície2167 - Immediate$4.54Ver detalhes
XTAL OSC XO 200.0000MHZ LVDS SMD626L20003G3TXTAL OSC XO 200.0000MHZ LVDS SMDLVDSMontagem em superfície143 - Immediate$14.70Ver detalhes
XTAL OSC XO 100.0000MHZ LVDS SMD626L10005I3TXTAL OSC XO 100.0000MHZ LVDS SMDLVDSMontagem em superfície1737 - Immediate$4.54Ver detalhes
Published: 2019-12-30