647 Series Rotary Actuator

CTS' actuators are qualified and proven for automotive applications

Image of CTS' 647 Series Rotary ActuatorCTS' 647 rotary actuator has a brushless DC motor that delivers continuous output torque of 2 N-m and a fast response time of 200 msec. The actuator has a built-in absolute position sensor for closed-loop feedback. The 647 series is proven to meet demanding heavy-duty diesel powertrain durability and performance requirements. It has built-in front-end protection against voltage spikes. It is designed for control with CAN communication.

Features
  • Brushless DC reliability
  • Fast response and high torque output
  • Built for harsh temperature and vibration applications
  • Diagnostic capability
  • Front-end protection against voltage spikes
  • Intermediate position operation with closed loop
  • Non-contacting position feedback
  • CAN control and feedback
Applications
  • Automotive
  • Industrial vehicles
  • Off-road vehicles
  • Agriculture equipment

647 Series Rotary Actuator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ACTUATOR647-99-037ACTUATOR0 - Immediate$468.75Ver detalhes
Published: 2024-03-29