552 Series Accelerator Pedal

CTS' pedals are designed to be resistant to the effects of fluid intrusion and stray electromagnetic field

Image of CTS Series 552 Accelerator PedalCTS has delivered over 150 million units of accelerator pedals to various automotive customers worldwide. This device provides redundant dual output to increase product reliability. 552 Series pedals are designed to resist the effects of fluid intrusion and stray electromagnetic fields. The pedal has CTS proprietary resistor film optimized for durability and accuracy. The design is validated to 3 million full stroke cycles and temperature range from -40°C to +85°C.

Features
  • Field proven – over 150 million units of accelerator pedals delivered by CTS
  • Automotive design and process validated
  • No electromagnetic interference issues
  • Integrated dual output sensor
  • Ruggedized construction for extended durability
  • Ingress protection rating – IP5K4
Applications
  • Automotive
  • Industrial vehicles
  • Off-road vehicles
  • Agriculture equipment

552 Series Accelerator Pedal

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyFaixa linearAvailable QuantityPreçoVer detalhes
ACCELERATOR PEDAL552-99-010ACCELERATOR PEDAL--509 - Immediate$51.54Ver detalhes
Published: 2024-04-19