RFPRO Series

Crystek Corporation and DigiKey introduce the new RF Pocket Reference Oscillator series

Image of Crystek Corporation's RFPRO SeriesCrystek introduces the new RF Pocket Reference Oscillator (RFPRO Series), one of the industry's first frequency control products to integrate a complete True SineWave SAW (surface acoustic wave) oscillator in a rugged SMA housing. Connecting the RFPRO Series' female SMA side to +3.3 VDC will output a clean -135 dBc/Hz phase noise signal at 10 kHz offset. In effect, each RFPRO is a fixed frequency portable signal generator.

Crystek's RFPRO Series oscillator offers frequency stability of ±150 ppm over -20°C to 70°C (storage temperature -45° to 90°C). RFPRO Series oscillators are available off-the-shelf in 500 MHz and 1 GHz frequency output.

Engineered and manufactured in the USA, the RFPRO Series of oscillators is well-suited for laboratory and test instrument use.

RFPRO

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaFunçãoAvailable Quantity
XTAL OSC SO 500.0000MHZ SNWVRFPRO33-500.000XTAL OSC SO 500.0000MHZ SNWV500 MHz-9 - ImmediateVer detalhes
XTAL OSC SO 1.0000GHZ SNWVRFPRO33-1000.000XTAL OSC SO 1.0000GHZ SNWV1 GHz-4 - ImmediateVer detalhes
Published: 2013-10-29