CLPFL Series Low Pass Filters

Features 7th order Butterworth response and 50 Ω SMA connectors

Image of Crystek Corporation's CLPFL Series Low Pass FiltersCrystek Corporation's CLPFL series low pass filters are designed in a rugged SMA housing. These filters have excellent out-of-band rejection. Some of the designated applications include testing equipment and general lab use. The CLPFL series is an addition to Crystek’s RF test lab products.

Maximum Ratings
  • 36 dBm (4 W)
  • Operating temperature: -40°C to 85°C
  • Storage temperature: -55°C to 100°C
Features
  • 7th order Butterworth response
  • 50 Ω SMA connectors
  • RoHS compliant

CLPFL Series Low Pass Filters

ImagemNúmero de peça do fabricanteDescriçãoTipo de filtroAvailable QuantityPreço
RF FILTER LOW PASS 100MHZ INLINECLPFL-0100RF FILTER LOW PASS 100MHZ INLINEPassa-baixa122 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 200MHZ INLINECLPFL-0200RF FILTER LOW PASS 200MHZ INLINEPassa-baixa52 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 300MHZ INLINECLPFL-0300RF FILTER LOW PASS 300MHZ INLINEPassa-baixa18 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 400MHZ INLINECLPFL-0400RF FILTER LOW PASS 400MHZ INLINEPassa-baixa18 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 500MHZ INLINECLPFL-0500RF FILTER LOW PASS 500MHZ INLINEPassa-baixa0 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 600MHZ INLINECLPFL-0600RF FILTER LOW PASS 600MHZ INLINEPassa-baixa0 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 700MHZ INLINECLPFL-0700RF FILTER LOW PASS 700MHZ INLINEPassa-baixa2 - Immediate$34.85Ver detalhes
RF FILTER LOW PASS 800MHZ INLINECLPFL-0800RF FILTER LOW PASS 800MHZ INLINEPassa-baixa5 - Immediate$34.85Ver detalhes
Published: 2013-10-28