SeriesOne DR Solid-State Relays
Sensata Crydom offers compact SSRs with ratings from 3 A to 24 A at 24 VAC to 600 VAC and 1 VDC to 100 VDC in 11 mm and 18 mm wide housings
Sensata Crydom SeriesOne DR family DIN rail mounting solid-state relays (SSRs) are ideal for use in panels to control a variety of resistive and inductive loads in benign to harsh environments, suiting a broad range of market needs for demanding applications. These innovatively and compactly packaged SSRs incorporate proprietary thermal management technology to achieve exceptional output ratings of 3 A to 12 A at 24 VAC to 600 VAC and 3 A to 24 A at an expanded range of 1 VDC to 100 VDC. Their small form factor of either 11 mm or 18 mm wide housings provides greater power density than other DIN rail solid-state relays and is ideal for use where cabinet space may be limited.
The SeriesOne DR family of AC or DC control input options provides added flexibility when designing projects. They require no grounding due to their all-plastic housing, thus helping to reduce set-up costs by simplifying and lessening installation time. Added protection is delivered with an IP20 housing, touch-safe terminals, a uniquely integrated heatsink design, and LED indication for easy identification of control status for maintenance and troubleshooting efforts. These units meet many international certifications, including UL and cUL listing, HP rating, CE and RoHS compliance, and approval for UL Class I and II, Div 2 for use in hazardous locations. ATEX-certified versions are also available.
- AC or DC control input options
- Zero voltage or instantaneous turn-on output (AC output models)
- High surge current and I²t fusing ratings
- UL and cUL listed, HP rated, CE and RoHS compliant
- UL Class I and II, Division 2 approved for use in hazardous locations
- ATEX-certified versions available
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
- HVAC/R
- Battery management systems
- Backup power supplies
- Valve controls
- Automation equipment
DR Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DR24D03 | SSR RELAY SPST-NO 3A 24-280V | 352 - Immediate | $48.20 | Ver detalhes |
![]() | ![]() | DRA-CN024D24 | SSR RELAY SPST-NO 3.5A 0-24V | 76 - Immediate | $65.99 | Ver detalhes |
![]() | ![]() | DR24D12 | SSR RELAY SPST-NO 12A 24-280V | 49 - Immediate | $77.04 | Ver detalhes |
![]() | ![]() | DRODC24 | DC OUTPUT MODULE 3A | 41 - Immediate | $84.27 | Ver detalhes |
![]() | ![]() | DR48D03 | SSR RELAY SPST-NO 3A 48-600V | 80 - Immediate | $51.43 | Ver detalhes |
![]() | ![]() | DR24D06R | SSR RELAY SPST-NO 6A 24-280V | 29 - Immediate | $67.20 | Ver detalhes |
![]() | ![]() | DR48D06 | SSR RELAY SPST-NO 6A 48-600V | 278 - Immediate | $70.32 | Ver detalhes |
![]() | ![]() | DRIAC24 | AC INPUT MODULE 120V | 64 - Immediate | $71.85 | Ver detalhes |
![]() | ![]() | DR24D12R | SSR RELAY SPST-NO 12A 24-280V | 32 - Immediate | $78.28 | Ver detalhes |
![]() | ![]() | DR24D06X | SSR RELAY SPST-NO 6A 24-280V | 50 - Immediate | $72.44 | Ver detalhes |
![]() | ![]() | DR24E06 | SSR RELAY SPST-NO 6A 24-280V | 30 - Immediate | $72.22 | Ver detalhes |
![]() | ![]() | DR24B12 | SSR RELAY SPST-NO 12A 24-280V | 8 - Immediate | $78.66 | Ver detalhes |
![]() | ![]() | DR-OAC | AC OUTPUT MODULE 5A | 19 - Immediate | $85.05 | Ver detalhes |
![]() | ![]() | DR-ODC5 | DC OUTPUT MODULE 3A | 5 - Immediate | $85.05 | Ver detalhes |
![]() | ![]() | DR48D12 | SSR RELAY SPST-NO 12A 48-600V | 10 - Immediate | $85.52 | Ver detalhes |
![]() | ![]() | DR24B06 | SSR RELAY SPST-NO 6A 24-280V | 5 - Immediate | $72.22 | Ver detalhes |
![]() | ![]() | DR24D12X | SSR RELAY SPST-NO 12A 24-280V | 9 - Immediate | $89.19 | Ver detalhes |
![]() | ![]() | DR24A03 | SSR RELAY SPST-NO 3A 24-280V | 8 - Immediate 2 - Marketplace | $50.18 | Ver detalhes |
![]() | ![]() | DR24E03 | SSR RELAY SPST-NO 3A 24-280V | 5 - Immediate 3 - Marketplace | $55.05 | Ver detalhes |
![]() | ![]() | DR24E03R | SSR RELAY SPST-NO 3A 24-280V | 6 - Immediate | $56.34 | Ver detalhes |
SeriesOne DR Solid-State Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DR48D06 | SSR RELAY SPST-NO 6A 48-600V | 278 - Immediate | $70.32 | Ver detalhes |
![]() | ![]() | DR24D12R | SSR RELAY SPST-NO 12A 24-280V | 32 - Immediate | $78.28 | Ver detalhes |
![]() | ![]() | DR06D12 | SSR RELAY SPST-NO 12A 1-60V | 9 - Immediate | $91.16 | Ver detalhes |
![]() | ![]() | DR06D06X | SSR RELAY SPST-NO 6A 1-60V | 14 - Immediate | $83.60 | Ver detalhes |
![]() | ![]() | DR24D03 | SSR RELAY SPST-NO 3A 24-280V | 352 - Immediate | $48.20 | Ver detalhes |
![]() | ![]() | DR24D06 | SSR RELAY SPST-NO 6A 24-280V | 0 - Immediate | $65.89 | Ver detalhes |
![]() | ![]() | DR24D12 | SSR RELAY SPST-NO 12A 24-280V | 49 - Immediate | $77.04 | Ver detalhes |
![]() | ![]() | DR10D10 | SSR RELAY SPST-NO 10A 1-100V | 0 - Immediate | $86.39 | Ver detalhes |
![]() | ![]() | DR10D03 | SSR RELAY SPST-NO 3A 1-100V | 15 - Immediate 17 - Marketplace | $57.47 | Ver detalhes |
![]() | ![]() | DR10D06 | SSR RELAY SPST-NO 6A 1-100V | 49 - Immediate | $78.53 | Ver detalhes |
![]() | ![]() | DR24E12 | SSR RELAY SPST-NO 12A 24-280V | 12 - Immediate | $83.05 | Ver detalhes |
![]() | ![]() | DR48D12 | SSR RELAY SPST-NO 12A 48-600V | 10 - Immediate | $85.52 | Ver detalhes |
![]() | ![]() | DR48D03 | SSR RELAY SPST-NO 3A 48-600V | 80 - Immediate | $51.43 | Ver detalhes |
![]() | ![]() | DR48D03R | SSR RELAY SPST-NO 3A 48-600V | 2 - Immediate | $56.62 | Ver detalhes |
![]() | ![]() | DR24E06 | SSR RELAY SPST-NO 6A 24-280V | 30 - Immediate | $72.22 | Ver detalhes |
![]() | ![]() | DR24D12X | SSR RELAY SPST-NO 12A 24-280V | 9 - Immediate | $89.19 | Ver detalhes |
![]() | ![]() | DR24E03R | SSR RELAY SPST-NO 3A 24-280V | 6 - Immediate | $56.34 | Ver detalhes |
![]() | ![]() | DR48B12 | SSR RELAY SPST-NO 12A 48-600V | 6 - Immediate | $96.44 | Ver detalhes |
![]() | ![]() | DR48D12X | SSR RELAY SPST-NO 12A 48-600V | 7 - Immediate | $98.75 | Ver detalhes |
![]() | ![]() | DR24A03 | SSR RELAY SPST-NO 3A 24-280V | 8 - Immediate 2 - Marketplace | $50.18 | Ver detalhes |