CX and CMX Series PCB Solid State Relays
Sensata/Crydom’s solid state relays are used in a variety of applications including theatrical lighting systems and renewable energy systems
Sensata/Crydom's CX and CMX series solid state relays (SSRs) are commonly used in many commercial and industrial applications, including plastics and packaging machines, professional food equipment, laboratory ovens, theatrical lighting systems, medical, renewable energy systems, and HVAC&R equipment. They are "prime targets" for engineers who are trying to reduce the size of their overall system. This makes the Sensata/Crydom PCB mount single-in-line packaged (SIP) solid state relays an ideal alternative to discrete or traditional panel mount solutions.
Features
- SIP style PCB mount solid state relays
- Ratings of 5 A at operating voltages ranging from 12 VAC to 660 VAC
- Back-to-back SCR output for heavy industrial loads
- AC or DC control input
- Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
- UL, CSA, and TUV certified
- SIP style solid state relays
- Ratings:
- 20 A at 60 VDC
- 10 A at 100 VDC
- 10 A at 60 VDC
- 3 A at 200 VDC
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Resources
CX Series SSRs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CX240D5 | SSR RELAY SPST-NO 5A 12-280V | 197 - Immediate | $21.62 | Ver detalhes |
![]() | ![]() | CXE240D5 | SSR RELAY SPST-NO 5A 12-280V | 552 - Immediate | $21.62 | Ver detalhes |
![]() | ![]() | CX240D5R | SSR RELAY SPST-NO 5A 12-280V | 0 - Immediate | $22.91 | Ver detalhes |
![]() | ![]() | CX480D5 | SSR RELAY SPST-NO 5A 48-660V | 25 - Immediate 33 - Marketplace | $30.38 | Ver detalhes |
![]() | ![]() | CXE380D5 | SSR RELAY SPST-NO 5A 48-530V | 572 - Immediate | $27.55 | Ver detalhes |
![]() | ![]() | CX380D5 | SSR RELAY SPST-NO 5A 48-530V | 50 - Immediate | $27.55 | Ver detalhes |
![]() | ![]() | CX380D5R | SSR RELAY SPST-NO 5A 48-530V | 102 - Immediate | $28.87 | Ver detalhes |
![]() | ![]() | CXE240D5R | SSR RELAY SPST-NO 5A 12-280V | 29 - Immediate | $22.91 | Ver detalhes |
![]() | ![]() | CXE480D5 | SSR RELAY SPST-NO 5A 48-660V | 0 - Immediate | $30.38 | Ver detalhes |
![]() | ![]() | CX240D5-B | SSR RELAY SPST-NC 5A 12-280V | 320 - Immediate | $28.06 | Ver detalhes |
CMX Series SSRs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMX60D10 | SSR RELAY SPST-NO 10A 0-60V | 120 - Immediate | $54.26 | Ver detalhes |
![]() | ![]() | CMXE60D10 | SSR RELAY SPST-NO 10A 0-60V | 74 - Immediate | $54.26 | Ver detalhes |
![]() | ![]() | CMX200D3 | SSR RELAY SPST-NO 3A 0-200V | 66 - Immediate | $56.94 | Ver detalhes |
![]() | ![]() | CMX100D10 | SSR RELAY SPST-NO 10A 0-100V | 0 - Immediate | $61.94 | Ver detalhes |
![]() | ![]() | CMXE100D10 | SSR RELAY SPST-NO 10A 0-100V | 72 - Immediate | $61.94 | Ver detalhes |
![]() | ![]() | CMX60D20 | SSR RELAY SPST-NO 20A 0-60V | 482 - Immediate | $89.39 | Ver detalhes |
![]() | ![]() | CMXE60D20 | SSR RELAY SPST-NO 20A 0-60V | 203 - Immediate | $89.39 | Ver detalhes |
![]() | ![]() | CMX100D6 | SSR RELAY SPST-NO 6A 0-100V | 33 - Immediate | $54.26 | Ver detalhes |
![]() | ![]() | CMXE60D5 | SSR RELAY SPST-NO 5A 0-60V | 47 - Immediate | $43.99 | Ver detalhes |
![]() | ![]() | CMXE100D6 | SSR RELAY SPST-NO 6A 0-100V | 3 - Immediate | $54.26 | Ver detalhes |